Varistors

Results: 379
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Littelfuse Varistors 35VAC 45VDC 1800pF AEC-Q200 1,404In Stock
Cut Tape
₹291.40
₹210.19
₹197.77
₹169.11
Reel
₹114.65
Min.: 1
Mult.: 1
: 1,000
MLA1812NR Automotive Multilayer Varistors SMD/SMT SMD/SMT 1812 (4532 metric) 35 VAC 45 VDC 50 V to 62 V 90 V 500 A 1.8 nF - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
Eaton Electronics Varistors 18 VDC 700PF 10,329In Stock
Cut Tape
₹43.95
₹27.32
₹23.69
₹21.97
Reel
₹19.97
Min.: 1
Mult.: 1
: 3,000
MLVC MLVs SMD/SMT SMD/SMT 1206 (3216 metric) 12.7 VAC 18 VDC 25 V 44 V 150 A 400 mJ 700 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Eaton Electronics Varistors 18 VDC 4000PF 5,828In Stock
Cut Tape
₹91.72
₹59.43
₹55.22
₹53.98
Reel
₹51.02
Min.: 1
Mult.: 1
: 3,000
MLVC MLVs SMD/SMT SMD/SMT 2220 (5750 metric) 12.7 VAC 18 VDC 25 V 44 V 600 A 2.5 J 4 nF - 55 C + 125 C Reel, Cut Tape
Eaton Electronics Varistors 85 VDC 1700PF 2,474In Stock
Cut Tape
₹206.37
₹139.49
₹127.07
₹124.20
Reel
₹116.56
Min.: 1
Mult.: 1
: 2,500
MLVC MLVs SMD/SMT SMD/SMT 4032 (10280 metric) 60 VAC 85 VDC 100 V 176 V 1.2 kA 4.8 J 1.7 nF - 55 C + 125 C Reel, Cut Tape
Eaton Electronics Varistors 26 VDC 1000PF 5,252In Stock
Cut Tape
₹62.10
₹39.65
Reel
₹34.87
₹34.49
₹32.10
Min.: 1
Mult.: 1
: 3,000
MLVC MLVs SMD/SMT SMD/SMT 1210 (3225 metric) 18.4 VAC 26 VDC 36 V 63 V 280 A 1.5 J 1 nF - 55 C + 125 C Reel, Cut Tape
Eaton Electronics Varistors 60 VDC 650PF 4,130In Stock
Cut Tape
₹117.51
₹75.95
₹63.63
₹59.52
Reel
₹44.33
Min.: 1
Mult.: 1
: 3,000
MLVC MLVs SMD/SMT SMD/SMT 1812 (4532 metric) 45 VAC 60 VDC 76 V 134 V 500 A 2.5 J 650 pF - 55 C + 125 C Reel, Cut Tape
Eaton Electronics Varistors 26 VDC 2600PF 2,353In Stock
Cut Tape
₹237.89
₹149.04
₹106.05
₹100.32
Reel
₹74.43
Min.: 1
Mult.: 1
: 2,500
MLVC MLVs SMD/SMT SMD/SMT 3225 (8063 metric) 20 VAC 26 VDC 33 V 63 V 100 A 600 mJ 2.6 nF - 55 C + 125 C Reel, Cut Tape
Eaton Electronics Varistors 150 VDC 1000PF 2,203In Stock
Cut Tape
₹421.33
₹264.65
₹188.21
₹176.75
Reel
₹131.85
Min.: 1
Mult.: 1
: 2,500
MLVC MLVs SMD/SMT SMD/SMT 4032 (10280 metric) 115 VAC 150 VDC 180 V 317 V 1.2 kA 8.4 J 1 nF - 55 C + 125 C Reel, Cut Tape, MouseReel
Eaton Electronics Varistors 30 VDC 1200PF 4,377In Stock
Cut Tape
₹83.12
₹53.22
₹46.72
₹45.48
Reel
₹43.18
Min.: 1
Mult.: 1
: 3,000
MLVC MLVs SMD/SMT SMD/SMT 1812 (4532 metric) 21.2 VAC 30 VDC 42 V 74 V 500 A 2.5 J 1.2 nF - 55 C + 125 C Reel, Cut Tape
Eaton Electronics Varistors 85 VDC 950PF 2,181In Stock
Cut Tape
₹237.89
₹149.04
₹106.05
₹100.32
Reel
₹74.43
Min.: 1
Mult.: 1
: 2,500
MLVC MLVs SMD/SMT SMD/SMT 3225 (8063 metric) 60 VAC 85 VDC 100 V 176 V 400 A 2.2 J 950 pF - 55 C + 125 C Reel, Cut Tape
Eaton Electronics Varistors 45 VDC 550PF 5,550In Stock
Cut Tape
₹102.23
₹65.35
₹57.23
₹53.60
Reel
₹35.16
Min.: 1
Mult.: 1
: 3,000
MLVC MLVs SMD/SMT SMD/SMT 1210 (3225 metric) 32 VAC 45 VDC 60 V 105 V 280 A 1.5 J 550 pF - 55 C + 125 C Reel, Cut Tape
Eaton Electronics Varistors 180 VDC 350PF 2,202In Stock
Cut Tape
₹128.98
₹85.03
₹75.29
₹72.32
Reel
₹69.74
Min.: 1
Mult.: 1
: 2,500
MLVC MLVs SMD/SMT SMD/SMT 3225 (8063 metric) 140 VAC 180 VDC 220 V 387 V 400 A 4.5 J 350 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Eaton Electronics Varistors 24 VDC 3000PF 158In Stock
3,000Expected 22-02-2027
Cut Tape
₹205.41
₹127.07
₹87.23
₹81.59
Reel
₹56.94
Min.: 1
Mult.: 1
: 3,000
MLVC MLVs SMD/SMT SMD/SMT 2220 (5750 metric) 17 VAC 24 VDC 33 V 58 V 600 A 2.5 J 3 nF - 55 C + 125 C Reel, Cut Tape
Eaton Electronics Varistors 30 VDC 200PF 2,605In Stock
Cut Tape
₹123.25
₹74.43
₹47.48
₹42.04
Reel
₹27.13
Min.: 1
Mult.: 1
: 3,000
MLVC MLVs SMD/SMT SMD/SMT 1206 (3216 metric) 21.2 VAC 30 VDC 42 V 74 V 35 A 100 mJ 200 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Eaton Electronics Varistors 42 VDC 100PF 6,989In Stock
Cut Tape
₹29.62
₹18.34
₹15.76
₹14.90
Reel
₹13.85
Min.: 1
Mult.: 1
: 4,000
MLVC MLVs SMD/SMT SMD/SMT 0805 (2012 metric) 30 VAC 42 VDC 56 V 99 V 35 A 100 mJ 100 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Eaton Electronics Varistors 11 VDC 2400PF 4,565In Stock
Cut Tape
₹169.11
₹104.14
₹71.46
₹66.88
Reel
₹45.38
Min.: 1
Mult.: 1
: 3,000
MLVC MLVs SMD/SMT SMD/SMT 1812 (4532 metric) 7.8 VAC 11 VDC 16 V 33 V 500 A 2.5 J 2.4 nF - 55 C + 125 C Reel, Cut Tape
Eaton Electronics Varistors 26 VDC 1300PF 1,923In Stock
Cut Tape
₹169.11
₹104.14
₹71.46
₹66.88
Reel
₹46.72
Min.: 1
Mult.: 1
: 3,000
MLVC MLVs SMD/SMT SMD/SMT 1812 (4532 metric) 18.4 VAC 26 VDC 36 V 63 V 500 A 2.5 J 1.3 nF - 55 C + 125 C Reel, Cut Tape
Eaton Electronics Varistors 56 VDC 140PF 2,825In Stock
Cut Tape
₹49.68
₹31.34
₹27.23
₹26.56
Reel
₹25.13
Min.: 1
Mult.: 1
: 3,000
MLVC MLVs SMD/SMT SMD/SMT 1206 (3216 metric) 40 VAC 56 VDC 72 V 127 V 35 A 100 mJ 140 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Eaton Electronics Varistors 24 VDC 1050PF 1,920In Stock
Cut Tape
₹70.70
₹45.29
₹39.65
₹38.88
Reel
₹36.88
Min.: 1
Mult.: 1
: 3,000
MLVC MLVs SMD/SMT SMD/SMT 1210 (3225 metric) 17 VAC 24 VDC 33 V 58 V 300 A 1.5 J 1.05 nF - 55 C + 125 C Reel, Cut Tape
Eaton Electronics Varistors 42 VDC 1000PF 1,767In Stock
Cut Tape
₹59.23
₹44.43
₹43.85
₹43.28
Reel
₹37.45
Min.: 1
Mult.: 1
: 3,000
MLVC MLVs SMD/SMT SMD/SMT 1812 (4532 metric) 30 VAC 42 VDC 56 V 99 V 500 A 2.5 J 1 nF - 55 C + 125 C Reel, Cut Tape
Eaton Electronics Varistors 14 VDC 200PF 1,635In Stock
Cut Tape
₹78.34
₹46.91
₹29.43
₹25.89
Reel
₹15.10
Min.: 1
Mult.: 1
: 4,000
MLVC MLVs SMD/SMT SMD/SMT 0805 (2012 metric) 10 VAC 14 VDC 20 V 35 V 35 A 100 mJ 200 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Eaton Electronics Varistors 60 VDC 120PF 1,023In Stock
Cut Tape
₹123.25
₹74.43
₹47.48
₹42.04
Reel
₹27.13
Min.: 1
Mult.: 1
: 3,000
MLVC MLVs SMD/SMT SMD/SMT 1206 (3216 metric) 45 VAC 60 VDC 76 V 134 V 35 A 100 mJ 120 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Eaton Electronics Varistors 14 VDC 1500PF 2,131In Stock
Cut Tape
₹70.70
₹45.29
₹39.65
₹38.88
Reel
₹36.88
Min.: 1
Mult.: 1
: 3,000
MLVC MLVs SMD/SMT SMD/SMT 1210 (3225 metric) 10 VAC 14 VDC 20 V 35 V 300 A 1.5 J 1.5 nF - 55 C + 125 C Reel, Cut Tape, MouseReel
Eaton Electronics Varistors 48 VDC 510PF 2,222In Stock
Cut Tape
₹66.88
₹42.61
₹38.88
₹37.93
Reel
₹36.88
Min.: 1
Mult.: 1
: 3,000
MLVC MLVs SMD/SMT SMD/SMT 1210 (3225 metric) 34 VAC 48 VDC 62 V 110 V 280 A 1.5 J 510 pF - 55 C + 125 C Reel, Cut Tape
Eaton Electronics Varistors 200 VDC 250PF 1,880In Stock
Cut Tape
₹237.89
₹149.04
₹106.05
₹100.32
Reel
₹74.43
Min.: 1
Mult.: 1
: 2,500
MLVC MLVs SMD/SMT SMD/SMT 3225 (8063 metric) 150 VAC 200 VDC 240 V 427 V 400 A 4.9 J 250 pF - 55 C + 125 C Reel, Cut Tape