2401 Varistors

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Bourns Varistors ZV 50V 10% 6,645In Stock
Min.: 1
Mult.: 1
Reel: 1,000

ZV MLVs PCB Mount SMD/SMT 1812 (4732 metric) 50 VAC 65 VDC 82 V 135 V 400 A 4.8 J 710 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors ZV 60V 10% 1,449In Stock
Min.: 1
Mult.: 1
Reel: 1,000

ZV MLVs PCB Mount SMD/SMT 1812 (4732 metric) 60 VAC 85 VDC 100 V 165 V 400 A 5.8 J 580 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors ZV 50V 10%
993Expected 17-02-2026
Min.: 1
Mult.: 1
Reel: 1,000

ZVHT MLVs PCB Mount SMD/SMT 1812 (4732 metric) 50 VAC 65 VDC 82 V 135 V 400 A 4.8 J 710 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors ZV 60 K 1812 401 Ni R1 HT Non-Stocked Lead-Time 10 Weeks
Min.: 6,000
Mult.: 1,000
Reel: 1,000

ZVHT MLVs Reel
Bourns Varistors CG Auto MLV 0805, 400pF AEC-Q200 Non-Stocked Lead-Time 14 Weeks
Min.: 4,000
Mult.: 4,000
Reel: 4,000

CGA-MLA SMD/SMT 0805 (2012 metric) 50 V - 55 C + 125 C AEC-Q100 Reel