B72220Q Series Varistors

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
TDK Varistors 320VAC 10% 20mm EnergetiQ Non-Stocked Lead-Time 8 Weeks
Min.: 3,000
Mult.: 3,000

B72220Q MOVs 320 VAC 420 VDC 510 V 840 V 15 kA 255 J 950 pF - 40 C + 105 C Bulk
TDK Varistors 420VAC 10% 20mm EnergetiQ Non-Stocked Lead-Time 8 Weeks
Min.: 1,600
Mult.: 1,600

B72220Q MOVs PCB Mount Radial 420 VAC 560 VDC 680 V 1.12 kV 20 mm 15 kA 340 J 710 pF - 40 C + 105 C Bulk