S Series Varistors

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Max Surge Current Surge Energy Rating Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
KOA Speer Varistors 82Volt 5mm Non-Stocked
Cut Tape
₹46.81
₹30.10
₹18.73
₹12.80
Reel
₹9.84
Min.: 1
Mult.: 1
: 2,000
S MOVs PCB Mount Radial 50 VAC 65 VDC 82 V 145 V 5 mm 200 A 1.7 J - 40 C + 85 C AEC-Q100 Reel, Cut Tape
KOA Speer Varistors 100Volt 14mm Metal Oxide Varistor Non-Stocked
Cut Tape
₹121.34
₹73.18
₹46.72
₹35.54
Reel
₹27.80
Min.: 1
Mult.: 1
: 2,500
S MOVs PCB Mount Radial 100 V 165 V 17 mm 2.5 kA 18 J - 40 C + 85 C Reel, Cut Tape