VM Series Varistors

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
KEMET Varistors 38V 1200A .47uF AEC-Q200 Non-Stocked Lead-Time 24 Weeks
Reel
₹77.29
₹74.33
₹74.14
Min.: 1,000
Mult.: 1,000
: 1,000
VM MLVs Through Hole Radial 30 VAC 38 VDC 47 V 77 V 8 mm 1.2 kA 10 J 0.47 pF - 40 C + 125 C AEC-Q200 Reel
KEMET Varistors 56V 800A .47uF AEC-Q200 Non-Stocked Lead-Time 40 Weeks
VM AEC-Q200 Reel