20 % Varistors

Results: 100
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
TDK Varistors 0603 4.0V 30A 46,080In Stock
Cut Tape
₹24.84
₹15.29
₹12.04
₹11.37
Reel
₹9.27
Min.: 1
Mult.: 1
: 4,000
SMD Disc Varistor, 3225mm MLVs PCB Mount SMD/SMT 0603 (1608 metric) 4 VAC 5.5 VDC 8 V 19 V 30 A 100 mJ 200 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Wurth Elektronik Varistors WE-VS SMD 0603 100pF 30A 14VDC 9,290In Stock
Cut Tape
₹66.88
₹65.73
₹62.96
₹60.19
Reel
₹46.81
Min.: 1
Mult.: 1
: 4,000
WE-VS MOVs PCB Mount SMD/SMT 0603 (1608 metric) 11 VAC 14 VDC 18 V 30 V 30 A 100 mJ 100 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Varistors RADIAL 34MM 275VAC 180In Stock
₹2,057.93
₹1,767.49
₹1,637.56
₹1,425.46
Min.: 1
Mult.: 1
TMOV MOVs PCB Mount Radial 275 VAC 369 VDC 473 V 730 V 34 mm 40 kA 550 J 4.5 nF - 55 C + 85 C Bulk
KYOCERA AVX Varistors 11VAC 15VDC 0.47pF 1 35 V 30,095In Stock
Cut Tape
₹15.29
₹9.17
₹7.07
₹6.69
Reel
₹5.45
Min.: 1
Mult.: 1
: 10,000
VCH_AG MLVs PCB Mount SMD/SMT 0402 (1005 metric) 11 VAC 15 VDC 135 V 110 V 700 mJ 0.47 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 34MM 124In Stock
₹2,010.16
₹1,612.72
₹1,439.79
₹1,391.06
Min.: 1
Mult.: 1
TMOV MOVs PCB Mount Radial 150 VAC 200 VDC 264 V 405 V 34 mm 40 kA 360 J 8 nF - 55 C + 85 C Bulk
KYOCERA AVX Varistors 20VAC 26VDC 0.3J 82pF 36 V 67V
24,000In Stock
Cut Tape
₹30.57
₹18.53
₹14.71
₹13.95
Reel
₹12.04
Min.: 1
Mult.: 1
: 4,000
VCAC MLVs PCB Mount SMD/SMT 0603 (1608 metric) 20 VAC 26 VDC 36 V 67 V 30 A 300 mJ 82 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Wurth Elektronik Varistors WE-VS SMD 1206 3600pF 150A 5.5VDC 5,503In Stock
8,000Expected 22-10-2026
Cut Tape
₹71.66
₹69.36
₹68.79
₹67.74
Reel
₹56.94
Min.: 1
Mult.: 1
: 4,000
WE-VS MLVs PCB Mount SMD/SMT 1206 (3216 metric) 4 VAC 5.5 VDC 8 V 16 V 150 A 400 mJ 3.6 nF - 40 C + 85 C Reel, Cut Tape, MouseReel
TDK Varistors 0402 27V 1A 15pF 20,673In Stock
Cut Tape
₹10.51
₹6.40
₹4.87
₹4.59
Reel
₹3.92
Min.: 1
Mult.: 1
: 10,000
AVR MLVs PCB Mount SMD/SMT 0402 (1005 metric) 15 VDC 27 V 49 V 1 A 50 mJ 15 pF - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 11VAC 15VDC 0.8pF 12 5 V 13,477In Stock
Cut Tape
₹16.24
₹9.94
₹7.74
₹7.26
Reel
₹5.92
Min.: 1
Mult.: 1
: 10,000
VCH_AG MLVs PCB Mount SMD/SMT 0402 (1005 metric) 11 VAC 15 VDC 125 V 110 V 700 mJ 0.8 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 160V 2220 20% AEC-Q2 00 61In Stock
1,250Expected 09-02-2027
Cut Tape
₹209.23
₹170.06
₹129.93
₹123.25
Reel
₹107.96
Min.: 1
Mult.: 1
: 1,250
VJ MLVs PCB Mount SMD/SMT 14 VAC 16 VDC 24.5 V 40 V 800 A 5.8 J 11 nF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Wurth Elektronik Varistors WE-VS SMD 0603 180pF 30A 3.3VDC 5,247In Stock
Cut Tape
₹66.88
₹66.78
₹65.73
₹62.96
Reel
₹46.81
Min.: 1
Mult.: 1
: 4,000
WE-VS MOVs PCB Mount SMD/SMT 0603 (1608 metric) 2.5 VAC 3.3 VDC 5.5 V 10 V 30 A 100 mJ 180 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
TDK Varistors 0402 0.2 120v 16,822In Stock
Cut Tape
₹16.24
₹9.36
₹8.79
₹8.31
Reel
₹5.25
Min.: 1
Mult.: 1
: 20,000
AVR MLVs PCB Mount SMD/SMT 01005 (0402 metric) 5.5 VDC 12 V 20 V 1 A 5 mJ 33 pF - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
TDK Varistors 0402 LIN 200pF 16VDC 16,866In Stock
Cut Tape
₹11.46
₹6.50
₹4.97
₹4.68
Reel
₹3.63
Min.: 1
Mult.: 1
: 10,000
AVRH Varistors PCB Mount SMD/SMT 0402 (1005 metric) 16 VDC 22 V 40 V 200 pF - 55 C + 150 C Reel, Cut Tape, MouseReel
TDK Varistors 30pF 17VDC 0603 2A AEC-Q200, Classic_CAN 71,802In Stock
Cut Tape
₹15.29
₹9.27
₹7.17
₹6.78
Reel
₹5.45
Min.: 1
Mult.: 1
: 4,000
AVR MLVs PCB Mount SMD/SMT 0603 (1608 metric) 17 VDC 27 V 52 V 2 A 50 mJ 30 pF - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
TDK Varistors 0603 6V 30A 200pF 66,875In Stock
Cut Tape
₹24.84
₹15.29
₹12.04
₹11.37
₹10.89
Reel
₹9.75
Min.: 1
Mult.: 1
: 4,000
SMD Disc Varistor, 3225mm MLVs PCB Mount SMD/SMT 0603 (1608 metric) 6 VAC 8 VDC 11 V 27 V 30 A 100 mJ 200 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
TDK Varistors 0603 7.0V 30A 16,995In Stock
Cut Tape
₹23.89
₹14.71
₹11.56
₹10.99
Reel
₹9.36
Min.: 1
Mult.: 1
: 4,000
SMD Disc Varistor, 3225mm MLVs PCB Mount SMD/SMT 0603 (1608 metric) 7 VAC 9 VDC 12.5 V 30 V 30 A 100 mJ 200 pF - 55 C + 125 C Reel, Cut Tape
TDK Varistors 1206 4.0V 150A 18,332In Stock
Cut Tape
₹58.28
₹37.07
₹30.10
₹28.66
Reel
₹26.08
Min.: 1
Mult.: 1
: 3,000
Automotive with Load Dump and Jump Start MLVs PCB Mount SMD/SMT 1206 (3216 metric) 4 VAC 5.5 VDC 8 V 17 V 150 A 300 mJ 400 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
TDK Varistors 1206 6V 200A 1200pF 9,802In Stock
Cut Tape
₹59.23
₹37.45
₹30.38
₹28.95
Reel
₹26.27
Min.: 1
Mult.: 1
: 3,000
Automotive High Speed Dataline CAN/FD, FLEXRAY MLVs PCB Mount SMD/SMT 1206 (3216 metric) 6 VAC 8 VDC 11 V 25 V 200 A 400 mJ 350 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
TDK Varistors 1210 4.0V 250A 16,940In Stock
Cut Tape
₹69.74
₹44.14
₹36.02
₹34.39
Reel
₹31.43
Min.: 1
Mult.: 1
: 3,000
Automotive with Load Dump and Jump Start MLVs PCB Mount SMD/SMT 1210 (3225 metric) 4 VAC 5.5 VDC 8 V 17 V 250 A 400 mJ 5 nF - 55 C + 125 C Reel, Cut Tape
TDK Varistors 1210 6V 300A 4000pF 10,914In Stock
Cut Tape
₹65.92
₹42.23
₹34.39
₹32.87
Reel
₹29.90
Min.: 1
Mult.: 1
: 3,000
Automotive with Load Dump and Jump Start MLVs PCB Mount SMD/SMT 1210 (3225 metric) 6 VAC 8 VDC 11 V 25 V 300 A 700 mJ 4 nF - 55 C + 125 C Reel, Cut Tape
TDK Varistors Chip Varistors / Ceramic Transient Voltage Suppressors, Maximum continuous voltage=5.5V, Maximum Clamping Voltage (8/20 s)=17V 12,106In Stock
Cut Tape
₹184.39
₹124.20
₹110.83
₹104.14
Reel
₹91.81
Min.: 1
Mult.: 1
: 1,500
Automotive with Load Dump and Jump Start MLVs PCB Mount SMD/SMT 2220 (5750 metric) 4 VAC 5.5 VDC 8 V 17 V 1 kA 1.4 J 24 nF - 55 C + 125 C Reel, Cut Tape
TDK Varistors 4 VDC 0.8J 17 V-CLMP 10,221In Stock
9,000Expected 28-12-2026
Cut Tape
₹102.23
₹66.40
₹54.74
₹52.55
Reel
₹49.11
Min.: 1
Mult.: 1
: 1,500
Automotive with Load Dump and Jump Start MLVs PCB Mount SMD/SMT 1812 (4532 metric) 4 VAC 5.5 VDC 8 V 17 V 500 A 800 mJ 10 nF - 55 C + 125 C Reel, Cut Tape, MouseReel
Wurth Elektronik Varistors WE-VS SMD 0603 200pF 30A 5.5VDC 5,666In Stock
Cut Tape
₹66.88
₹65.73
₹62.96
₹60.19
Reel
₹46.81
Min.: 1
Mult.: 1
: 4,000
WE-VS MOVs PCB Mount SMD/SMT 0603 (1608 metric) 4 VAC 5.5 VDC 8 V 16 V 30 A 100 mJ 200 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
TDK Varistors 23volts 1A 22,919In Stock
Cut Tape
₹9.55
₹5.54
₹4.20
₹3.92
Reel
₹3.06
Min.: 1
Mult.: 1
: 15,000
AVR MLVs PCB Mount SMD/SMT 0201 (0603 metric) 7.5 VDC 12 V 23 V 1 A 10 mJ 33 pF - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
TDK Varistors 0402 12V 10A 130pF 17,637In Stock
Cut Tape
₹11.46
₹6.78
₹5.16
₹4.87
Reel
₹3.73
Min.: 1
Mult.: 1
: 10,000
AVR MLVs PCB Mount SMD/SMT 0402 (1005 metric) 7.5 VDC 12 V 20 V 10 A 50 mJ 130 pF - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel