13 mm Varistors

Results: 7
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging

TDK Varistors 14VAC 10% 10mm AEC-Q200 6,289In Stock
Min.: 1
Mult.: 1

Disc Varistor, Auto-Grade 10mm MOVs PCB Mount Radial 14 VAC 16 VDC 22 V 43 V 7 mm 500 A 2 J 5200 pF - 40 C + 105 C AEC-Q100 Bulk
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 20MM
6,595Expected 23-11-2026
Min.: 1
Mult.: 1

TMOV MOVs PCB Mount Radial 625 VAC 825 VDC 1 kV 1.98 kV 20 mm 10 kA 480 J 175 pF - 55 C + 85 C Bulk

TDK Varistors 17VAC 10% 10mm AEC-Q200 Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1

Disc Varistor, Auto-Grade 10mm MOVs PCB Mount Radial 17 VAC 20 VDC 27 V 7 mm 500 A 2.5 J 4400 pF - 40 C + 105 C AEC-Q100 Bulk
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 14MM Non-Stocked Lead-Time 19 Weeks
Min.: 1,200
Mult.: 400

iTMOV MOVs PCB Mount Radial 625 VAC 825 VDC 1.1 kV 1.65 kV 14 mm 6 kA 200 J 160 pF - 55 C + 85 C Bulk
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 14MM Non-Stocked Lead-Time 19 Weeks
Min.: 1,200
Mult.: 400

iTMOV MOVs PCB Mount Radial 750 VAC 970 VDC 1.32 kV 1.98 kV 14 mm 6 kA 210 J 140 pF - 55 C + 85 C Bulk
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 14MM Non-Stocked Lead-Time 19 Weeks
Min.: 1,200
Mult.: 200

iTMOV MOVs PCB Mount Radial 625 VAC 825 VDC 1.1 kV 1.65 kV 20 mm 10 kA 400 J 250 pF - 55 C + 85 C Bulk
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 14MM Non-Stocked Lead-Time 19 Weeks
Min.: 1,200
Mult.: 200

iTMOV MOVs PCB Mount Radial 750 VAC 1.2 kVDC 1.32 kV 1.98 kV 20 mm 10 kA 480 J 175 pF - 55 C + 85 C Bulk