6.5 mm Varistors

Results: 128
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
Vishay / BC Components Varistors 385V 8000A 14D Radial 1,360In Stock
Min.: 1
Mult.: 1

VDRUS MOVs PCB Mount Radial 385 VAC 505 VDC 620 V 1.025 kV 16.5 mm 8 kA 250 J 280 pF - 40 C + 125 C Bulk
YAGEO Varistors MOV 430V 14mm 4.5KA 10% Silcn Coatng Strt Leads AEC-Q200 690In Stock
2,250On Order
Min.: 1
Mult.: 1

KH-AT Varistor PCB Mount Through Hole 275 VAC 350 VDC 430 V 710 V 14 mm 6 kA 155 J - 40 C + 125 C Bulk
Vishay / BC Components Varistors 300V 4500A 10D Radial Lead-Time 11 Weeks
Min.: 1
Mult.: 1

VDRUS MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 12.5 mm 4.5 kA 99 J 240 pF - 40 C + 125 C Bulk
Panasonic Industry Varistors ERZ-E 8mm 430V Bulk ZNR Surge Absorber 4,000In Stock
Min.: 1
Mult.: 1

ERZ-E10 MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 10.5 mm 3.5 kA 80 J 230 pF - 40 C + 85 C Bulk
YAGEO Varistors 560V 1.75KA MOV Disc 7mm 1,480In Stock
Min.: 1
Mult.: 1
: 1,500

05D MOVs Through Hole Radial 350 VAC 460 VDC 560 V 925 V 7 mm 1.75 kA 49 J 90 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
YAGEO Varistors 560V 10KA MOV Disc 20mm 121In Stock
Min.: 1
Mult.: 1

20D MOVs Through Hole Radial 350 VAC 460 VDC 560 V 925 V 20 mm 10 kA 380 J 710 pF - 40 C + 105 C Bulk
Panasonic Industry Varistors ERZ-E 8mm 430V Bulk ZNR Surge Absorber 7In Stock
3,000Expected 20-10-2026
Min.: 1
Mult.: 1

ERZ-E10 MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 10.5 mm 3.5 kA 80 J 230 pF - 40 C + 85 C Bulk
YAGEO Varistors 560V 1.75KA MOV Disc 7mm
4,000Expected 25-11-2026
Min.: 1
Mult.: 1

05D MOVs Through Hole Radial 350 VAC 460 VDC 560 V 925 V 7 mm 1.75 kA 49 J 90 pF - 40 C + 105 C Bulk
Panasonic Industry Varistors 430volts 4500A 10mm Straight Leads
3,000Expected 13-08-2026
Min.: 1
Mult.: 1

ERZ-E10 MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 11.5 mm 4.5 kA 99 J 350 pF - 40 C + 85 C Bulk
Vishay / BC Components Varistors 385 VAC 420J 620V-CL 6KA-PK Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1

VDR MOVs PCB Mount Radial 385 VAC 505 VDC 620 V 1.025 kV 16.5 mm 6 kA 215 J 280 pF - 40 C + 125 C Bulk
YAGEO Varistors 240V 70KA MOV Disc 53mm Non-Stocked Lead-Time 18 Weeks
Min.: 600
Mult.: 30

53D MOVs Chassis Mount Screw 150 VAC 200 VDC 240 V 395 V 53 mm 70 kA 650 J 0.0125 uF - 40 C + 85 C Bulk
YAGEO Varistors 430V 2.5KA MOV Disc 10mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

10D MOVs Through Hole Radial 275 VAC 350 VDC 430 V 710 V 10 mm 2.5 kA 65 J 230 pF - 40 C + 105 C Bulk
YAGEO Varistors 430V 2.5KA MOV Disc 10mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

10D MOVs Through Hole Radial 275 VAC 350 VDC 430 V 710 V 10 mm 2.5 kA 65 J 230 pF - 40 C + 105 C Bulk
YAGEO Varistors 430V 2.5KA MOV Disc 10mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
: 750

10D MOVs Through Hole Radial 275 VAC 350 VDC 430 V 710 V 10 mm 2.5 kA 65 J 230 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
YAGEO Varistors 430V 2.5KA MOV Disc 10mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

10D MOVs Through Hole Radial 275 VAC 350 VDC 430 V 710 V 10 mm 2.5 kA 65 J 230 pF - 40 C + 105 C Bulk
YAGEO Varistors 430V 2.5KA MOV Disc 10mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

10D MOVs Through Hole Radial 275 VAC 350 VDC 430 V 710 V 10 mm 2.5 kA 65 J 230 pF - 40 C + 105 C Bulk
YAGEO Varistors 430V 2.5KA MOV Disc 10mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
: 750

10D MOVs Through Hole Radial 275 VAC 350 VDC 430 V 710 V 10 mm 2.5 kA 65 J 230 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
YAGEO Varistors 430V 2.5KA MOV Disc 10mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

10D MOVs Through Hole Radial 275 VAC 350 VDC 430 V 710 V 10 mm 2.5 kA 65 J 230 pF - 40 C + 105 C Bulk
YAGEO Varistors 430V 2.5KA MOV Disc 10mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
: 750

10D MOVs Through Hole Radial 275 VAC 350 VDC 430 V 710 V 10 mm 2.5 kA 65 J 230 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
YAGEO Varistors 430V 3.5KA MOV Disc 10mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

10D MOVs Through Hole Radial 275 VAC 350 VDC 430 V 710 V 10 mm 3.5 kA 80 J 230 pF - 40 C + 105 C Bulk
YAGEO Varistors 430V 3.5KA MOV Disc 10mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

10D MOVs Through Hole Radial 275 VAC 350 VDC 430 V 710 V 10 mm 3.5 kA 80 J 230 pF - 40 C + 105 C Bulk
YAGEO Varistors 430V 3.5KA MOV Disc 10mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

10D MOVs Through Hole Radial 275 VAC 350 VDC 430 V 710 V 10 mm 3.5 kA 80 J 230 pF - 40 C + 105 C Bulk
YAGEO Varistors 430V 3.5KA MOV Disc 10mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
: 750

10D MOVs Through Hole Radial 275 VAC 350 VDC 430 V 710 V 10 mm 3.5 kA 80 J 230 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
YAGEO Varistors 430V 3.5KA MOV Disc 10mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

10D MOVs Through Hole Radial 275 VAC 350 VDC 430 V 710 V 10 mm 3.5 kA 80 J 230 pF - 40 C + 105 C Bulk
YAGEO Varistors 430V 3.5KA MOV Disc 10mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

10D MOVs Through Hole Radial 275 VAC 350 VDC 430 V 710 V 10 mm 3.5 kA 80 J 230 pF - 40 C + 105 C Bulk