SEAM8 Series Board to Board & Mezzanine Connectors

Results: 104
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Number of Positions Pitch Number of Rows Termination Style Mounting Angle Current Rating Voltage Rating Maximum Data Rate Minimum Operating Temperature Maximum Operating Temperature Contact Plating Contact Material Housing Material Series Packaging
Samtec Board to Board & Mezzanine Connectors 0.80 mm SEARAY High-Speed High-Density Open-Pin-Field Array Terminal Non-Stocked Lead-Time 3 Weeks
Min.: 175
Mult.: 175
Reel: 175
No
Plugs 400 Position 0.8 mm (0.031 in) 10 Row Solder Vertical 1.3 A 220 VAC 56 Gbps - 55 C + 125 C Gold Copper Alloy Liquid Crystal Polymer (LCP) SEAM8 Reel
Samtec Board to Board & Mezzanine Connectors 0.80 mm SEARAY High-Speed High-Density Open-Pin-Field Array Terminal Non-Stocked Lead-Time 10 Weeks
Min.: 250
Mult.: 250
Reel: 250
No
Plugs 240 Position 0.8 mm (0.031 in) 6 Row Solder Vertical 1.3 A 220 VAC 56 Gbps - 55 C + 125 C Gold Copper Alloy Liquid Crystal Polymer (LCP) SEAM8 Reel
Samtec Board to Board & Mezzanine Connectors 0.80 mm SEARAY High-Speed High-Density Open-Pin-Field Array Terminal Non-Stocked Lead-Time 10 Weeks
Min.: 275
Mult.: 275
Reel: 275
No
Plugs 300 Position 0.8 mm (0.031 in) 6 Row Solder Vertical 1.3 A 220 VAC 56 Gbps - 55 C + 125 C Gold Copper Alloy Liquid Crystal Polymer (LCP) SEAM8 Reel
Samtec SEAM8-10-S02.0-S-04-2
Samtec Board to Board & Mezzanine Connectors 0.80 mm SEARAY High-Speed High-Density Open-Pin-Field Array Terminal Non-Stocked Lead-Time 14 Weeks
Min.: 650
Mult.: 650
Reel: 650
SEAM8 Reel