046293061004829+

KYOCERA AVX
346-046293061004829+
046293061004829+

Mfr.:

Description:
FFC & FPC Connectors 0.3mm Pitch 61pos RA Dual Back Lock Au

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 6000   Multiples: 2000
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
₹94.33 ₹5,65,980.00

Product Attribute Attribute Value Select Attribute
KYOCERA AVX
Product Category: FFC & FPC Connectors
RoHS:  
Headers
61 Position
0.3 mm
SMD/SMT
Right Angle
Dual Contact
Gold
200 mA
- 40 C
+ 85 C
Reel
Actuation Type: LIF
Brand: KYOCERA AVX
Contact Material: Copper Alloy
Gender: Female
Housing Colour: Black
Housing Material: Thermoplastic (TP)
Mounting Style: SMD/SMT
Product Type: FFC & FPC Connectors
Factory Pack Quantity: 2000
Subcategory: FFC & FPC Connectors
Voltage Rating: 50 V
Unit Weight: 1.430 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

FFC & FPC Connectors

KYOCERA AVX Flexible Flat Cables (FFC) / Flexible Printed Circuits (FPC) Connectors are available in a broad range of products that include space-saving, easy-to-use flip-top style connectors with a pitch range from 0.2mm to 1.25mm, slide ZIF, and cost-effective LIF connectors. In addition to signal integrity, these connectors can provide increased retention force for high-vibration environments, low-profile heights for small packages, ISO/TS 16949-certified connectors for automotive applications, increased workability in assembly ground planes for high-speed data transfer, and a high current threshold for battery applications. KYOCERA AVX FFC/FPC Connectors are available in multiple pitch sizes and remain competitive in the market, to offer the most solutions.

Connector Solutions

KYOCERA AVX Connector Solutions provide a variety of unique connectors for the industrial, consumer, medical, energy, transportation, telecommunication, and automotive markets. These KYOCERA AVX connectors are based on industry-proven contact technology to provide robust and performance-driven solutions to meet harsh application-specific requirements.

6293 Series 0.3mm Pitch FPC Connectors

KYOCERA AVX 6293 Series 0.3mm Pitch FFC/FPC Connectors are low-profile, space-saving FPC connectors featuring a 0.3mm pitch, 0.85mm height, and 3.7mm width for mounting areas. The 6293 connectors are bottom contact, ZIF, right angle, SMT type connectors with a low profile. The actuator for retaining and making contact with the FPC is located on the opposite side of the FPC insertion slot, allowing for secure operation of the actuator which does not open when external stress is applied. KYOCERA AVX 6293 Series 0.3mm Pitch FFC/FPC Connectors are RoHS compliant and feature a -40°C to +85°C operating temperature range. Typical applications include DSC, phones, and tablets.