FS4H8291-6A153K

Amphenol FSI
523-FS4H8291-6A153K
FS4H8291-6A153K

Mfr.:

Description:
Fibre Optic Connectors RECEPTACLE ASSY, JAM NUT, TFOCA-II,90,KEY1 KIT (4) MTFP1100C, (2) MTFP1175

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,48,254.87 ₹1,48,254.87

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Fibre Optic Connectors
TFOCA-II
Connectors
Multimode, Singlemode
Body Material: Zinc
Brand: Amphenol FSI
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Fiber Optic Connectors
Subcategory: Fiber Optic
Tradename: TFOCA-II
Type: Receptacle
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536694030
TARIC:
8536699099
ECCN:
EAR99

TFOCA-II Fiber Optic Connectors & Termini

Amphenol Fiber Systems International TFOCA-II Fiber Optic Connectors and Termini are AFSI designed to provide reliable function in harsh battlefield conditions for military applications. The robust, free-floating termini allows the TFOCA-II connectors to seal tightly against high humidity and moisture. The mated connector and termini enable full axial and orbital movement while providing low insertion loss and back reflection. The TFOCA-II family features a four-channel connector design, which is a two-fold channel increase over the TFOCA line, and better optical performance. The connectors offer an improved cable retention strength of 400lbs and protect fibers from stress. The Amphenol Fiber Systems International TFOCA-II Fiber Optic Connectors have commercial ceramic ferrule technology enabling multimode and single-mode interconnect with SPC and UPC polishes.