36759-0105

Molex
538-36759-0105
36759-0105

Mfr.:

Description:
Headers & Wire Housings MLX 9CKT w/PIN TERM BLACK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Headers & Wire Housings
Headers
Power
9 Position
6.35 mm (0.25 in)
3 Row
Through Hole
Solder Pin
Straight
Pin (Male)
Tin
4.27 mm (0.168 in)
42002
Standard .084 in (MLX)
Wire-to-Board, Power
- 55 C
+ 105 C
Brand: Molex
Current Rating: 13.5 A, 20 A
Flammability Rating: UL 94 V-2
Housing Colour: Black
Housing Material: Nylon
Product Type: Headers & Wire Housings
Factory Pack Quantity: 520
Subcategory: Headers & Wire Housings
Voltage Rating: 600 V
Part # Aliases: 367590105 0367590105
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536694040
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 2080   Multiples: 520
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹67.64 ₹1,40,691.20
₹65.83 ₹1,71,158.00
₹65.06 ₹3,38,312.00