2834006-2

TE Connectivity
571-2834006-2
2834006-2

Mfr.:

Description:
Lighting Connectors Modular Releasable Poke-In 2P Natural

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Lighting Connectors
RoHS:  
Connectors
Poke Home Connector
2 Position
SMD/SMT
Tin
Copper Alloy
Thermoplastic (TP)
Reel
Cut Tape
Brand: TE Connectivity
Contact Type: Socket (Female)
Height: 4.48 mm
Length: 12.7 mm
Mounting Style: SMD/SMT
Pitch: 4 mm
Product Type: Lighting Connectors
Factory Pack Quantity: 800
Subcategory: Power
Width: 8 mm
Wire Gauge Max: 16 AWG
Wire Gauge Min: 22 AWG
Unit Weight: 710 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536901100
TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

2834006 Modular Releasable Poke-In Connectors

TE Connectivity 2834006 Series Modular Releasable Poke-In Connectors are surface mount poke-in connectors for LED lighting applications. These 1-, 2-, or 3-position connectors feature 400VAC or 600VAC voltage and 5A to 9A current. The series features a -40ºC to +125ºC operating temperature range.
Learn More

Lighting Solutions

TE Connectivity's (TE) Lighting Solutions are suitable for various environments, including street, indoor, outdoor, and horticultural. By utilizing these products, engineers can either build an efficient new system or enhance an existing design. These electromechanical and electronic components seamlessly integrate controls and transmit power and data across multiple building systems.

In Stock: 83

Stock:
83
Can Dispatch Immediately
On Order:
16,000
Expected 08-09-2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹71.75 ₹71.75
₹61.03 ₹610.30
₹51.44 ₹1,286.00
₹49.01 ₹4,901.00
₹44.82 ₹11,205.00
Full Reel (Order in multiples of 800)
₹41.47 ₹33,176.00
₹39.97 ₹95,928.00
₹38.02 ₹1,82,496.00
₹36.43 ₹3,49,728.00