MRJ-2586-20BP

Amphenol Commercial Products
523-MRJ-2586-20BP
MRJ-2586-20BP

Mfr.:

Description:
Modular Connectors / Ethernet Connectors RJ RUGGED DUST COVER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Modular Connectors / Ethernet Connectors
RoHS:  
Accessories
Dust Cover
- 40 C
+ 105 C
Black
MRJ
Bulk
Brand: Amphenol Commercial Products
Contact Plating: Gold
Product Type: Modular Connectors / Ethernet Connectors
Factory Pack Quantity: 60
Subcategory: Modular Connectors / Ethernet Connectors
Unit Weight: 2.400 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Harsh Environment RF Connectivity Solutions

Amphenol RF Harsh Environment RF Connectivity Solutions are designed with shock and vibration resistance, environmental sealing, durable materials, and additional protection. The portfolio includes IP67/IP68 rated sealed solutions, IP67 sealed cable assemblies, IP67/IP68 sealed adapters, IP67/IP68 sealed connectors, and ARC IP67 RF connectors. These ruggedized components feature quick-mating and quick-disconnect options, blind-mate connector systems, and customized hybrid solutions supporting RF, signal, and power. Amphenol RF Harsh Environment Solutions are ideal for smart agriculture, ATMS, smart meters, factory automation, and industrial control applications.

MRJR Ruggedized RJ Receptacle Connectors

Amphenol MRJR Ruggedized RJ Receptacle Connectors feature die-cast housings and IP67 sealing for Harsh environment applications. These connectors provide reliable performance in extreme conditions for demanding applications and mate with standard RJ plugs where Ethernet/IP protocol is used. The MRJR connectors protect against shock, vibration, and impact preventing distortion. A wide variety of mounting and termination options are available operating in a temperature range of -55°C to +105°C.

Modular Jacks

Amphenol Commercial Modular Jacks feature a full range of products with exceptional quality and performance. The RJ45 modular jacks provide a variety of options, including stacked, shielded, filtered, different profile heights, and LED options. Amphenol also offers harsh environment RJ45 jacks that provide excellent strength and durability in demanding environments and applications.

Harsh Environment Connectors

Amphenol Commercial Products Harsh Environment Connectors provide an ideal solution for data transfer in harsh or demanding environments against physical and environmental conditions. This connector system offers a full range of rugged devices with various performance ranges for operating temperatures that meet IP ratings, IEC specifications, and RoHS compliance.

In Stock: 1,151

Stock:
1,151 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹135.67 ₹135.67
₹119.43 ₹1,194.30
₹110.83 ₹2,770.75
₹104.14 ₹12,496.80
₹97.45 ₹29,235.00
₹92.29 ₹49,836.60
₹88.95 ₹90,729.00
₹81.40 ₹2,05,128.00
₹80.92 ₹4,07,836.80