8MM-11-0002-02-279191

Preci-dip
437-8MM1100202279191
8MM-11-0002-02-279191

Mfr.:

Description:
Pin & Socket Connectors Connector Pin 2 Piece

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Preci-dip
Product Category: Pin & Socket Connectors
Connector Assemblies
2 Position
1 Row
Pin (Male)
2.54 mm
SMD/SMT
SMD/SMT
Polyester (PCT)
Brass
Gold
100 VAC, 150 VDC
3 A
Reel
Cut Tape
Brand: Preci-dip
Contact Type: Pin (Male)
Flammability Rating: UL 94 V-0
Housing Colour: Black
Mounting Angle: Right Angle
Product Type: Pin & Socket Connectors
Factory Pack Quantity: 2300
Subcategory: Pin & Socket Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Switzerland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1,325

Stock:
1,325 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹218.04 ₹218.04
₹186.36 ₹1,863.60
₹165.86 ₹4,146.50
₹158.41 ₹15,841.00
₹148.16 ₹37,040.00
Full Reel (Order in multiples of 2300)
₹130.45 ₹3,00,035.00
₹126.72 ₹5,82,912.00