Mill-Max Power to the Board

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Contact Gender Current Rating Voltage Rating Number of Positions Mounting Style Termination Style Pitch Maximum Operating Temperature Series Packaging
Mill-Max Power to the Board Shrouded Signal Pwr Socket, T/H 56In Stock
₹2,255.70
₹1,916.53
₹1,857.30
₹1,767.49
Min.: 1
Mult.: 1
Power to the Board Socket (Female) 100 VAC, 150 VDC 40 Position Through Hole Solder Tail 2 mm 0809 Tube
Mill-Max Power to the Board Shrouded Signal Power Header, T/H Non-Stocked
Power to the Board Pin (Male) 150 V 40 Position Through Hole Through Hole 2 mm 808 Reel
Mill-Max Power to the Board Shrouded R/A,Brd Mnt Header, T/H, Dbl Rw Non-Stocked
Power to the Board Pin (Male) 100 V 5 Position Through Hole Through Hole 2 mm 888 Tube
Mill-Max Power to the Board Shrouded Wire,Dbl Rw Termination Socket Non-Stocked
No
Power to the Board Socket (Female) 8 A 100 VAC, 150 VDC 5 Position Through Hole Solder Cup 2 mm + 125 C 888 Reel