C19-Locking-Outlet-1.5mm panel Thickness

TE Connectivity / Schaffner
631-C19LOCKINGOUTLET
C19-Locking-Outlet-1.5mm panel Thickness

Mfr.:

Description:
AC Power Plugs & Receptacles C19-Locking-Outlet-1.5mm panel Thickness

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: AC Power Plugs & Receptacles
RoHS:  
Outlets
250 V
IL13
Brand: TE Connectivity / Schaffner
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Product Type: AC Power Plugs & Receptacles
Factory Pack Quantity: 500
Subcategory: Power Connectors
Type: AC Plug Retainer Clip
Part # Aliases: 816586-SF
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

IEC-Locking Power Systems

TE Connectivity / Schaffner IEC-Locking Power Systems include power connectors, outlets, and locking power cords, making them a complete solution for modern IEC power requirements. This TE Connectivity / Shaffner series features a voltage rating of 10A/250VAC and meets UL498, CS 22.2, and IEC/EN 60320-1 standards.

Availability

Stock:
Non-Stocked
Factory Lead Time:
4 Weeks Estimated factory production time.
Minimum: 500   Multiples: 500
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹586.10 ₹2,93,050.00
₹535.79 ₹5,35,790.00