Ground Terminal Block DIN Rail Terminal Blocks

Results: 291
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Number of Positions Pitch Current Rating Voltage Rating Connection Method Color Housing Material Flammability Rating Mounting Style Wire Gauge Min Wire Gauge Max Length Width Height Series Packaging
Phoenix Contact DIN Rail Terminal Blocks PT 2,5-3PE 1,397In Stock
Min.: 1
Mult.: 1

Ground Terminal Block 6 Position Push-In Green / Yellow UL 94 V-0 DIN Rail (NS 35/7.5, NS 35/15) 26 AWG 12 AWG 102 mm 5.2 mm 58 mm, 65.5 mm PT
Phoenix Contact DIN Rail Terminal Blocks PT 4-QUATTRO-PE 4,897In Stock
3,100Expected 27-07-2026
Min.: 1
Mult.: 1

Ground Terminal Block 4 Position Push-In Green / Yellow UL 94 V-0 DIN Rail (NS 35/7.5, NS 35/15) 24 AWG 10 AWG 77 mm 6.2 mm 35.3 mm PT
Phoenix Contact DIN Rail Terminal Blocks PT 2,5-PE/L RD/L BU/TG 89In Stock
Min.: 1
Mult.: 1

Ground Terminal Block 4 Position 18 A 500 V Push-In Gray Polyamide (PA) UL 94 V-0 DIN Rail 26 AWG 12 AWG 142.4 mm 5.2 mm 142.4 mm PT
Phoenix Contact DIN Rail Terminal Blocks PT 2,5-PE/L RD/L BU/L 144In Stock
Min.: 1
Mult.: 1

Ground Terminal Block 4 Position 18 A 500 V Push-In Gray Polyamide (PA) UL 94 V-0 DIN Rail 26 AWG 12 AWG 142.4 mm 5.2 mm 142.4 mm PT
Phoenix Contact DIN Rail Terminal Blocks PT 2,5-PE/L/N/MT 84In Stock
Min.: 1
Mult.: 1

Ground Terminal Block 4 Position 18 A 500 V Push-In Gray Polyamide (PA) UL 94 V-0 DIN Rail 26 AWG 12 AWG 142.4 mm 5.2 mm 142.4 mm PT
Phoenix Contact DIN Rail Terminal Blocks PT 2,5-4PE 198In Stock
Min.: 1
Mult.: 1

Ground Terminal Block 4 Position 18 A 500 V Push-In Gray Polyamide (PA) UL 94 V-0 DIN Rail 26 AWG 12 AWG 142.4 mm 5.2 mm 142.4 mm PT
Phoenix Contact DIN Rail Terminal Blocks PT 1,5/S-QUATTRO-PE 525In Stock
400Expected 20-07-2026
Min.: 1
Mult.: 1

Ground Terminal Block 4 Position Push-In Green / Yellow UL 94 V-0 DIN Rail (NS 35/7.5, NS 35/15) 26 AWG 14 AWG 63.2 mm 3.5 mm 30.5 mm PT Bulk
Phoenix Contact DIN Rail Terminal Blocks PT 2.5-TWIN-PE 1,714In Stock
Min.: 1
Mult.: 1

Ground Terminal Block 3 Position Push-In Green / Yellow UL 94 V-0 DIN Rail (NS 35/7.5, NS 35/15) 26 AWG 12 AWG 60.5 mm 5.2 mm 35.2 mm PT
Phoenix Contact DIN Rail Terminal Blocks 6.2mm UNIV. GRND. 1,972In Stock
Min.: 1
Mult.: 1

Ground Terminal Block 1 Position 8 kV Screw Green, Yellow Polyamide (PA) UL 94 V-0 DIN Rail (NS 32, NS 35/7.5, NS 35/15) 24 AWG 12 AWG 42.5 mm 6.2 mm 47 mm Bulk
Phoenix Contact DIN Rail Terminal Blocks PTRVB4-PE 478In Stock
270Expected 20-07-2026
Min.: 1
Mult.: 1

Ground Terminal Block 2 Position Push-In Green, Yellow Polyamide (PA) UL 94 V-0 DIN Rail (NS 35/7.5, NS 35/15) 26 AWG 14 AWG 64 mm 8.3 mm 55.5 mm
Phoenix Contact DIN Rail Terminal Blocks ST 2.5 QUATTRO PE 1,825In Stock
950Expected 30-06-2026
Min.: 1
Mult.: 1

Ground Terminal Block 4 Position Spring Cage Green, Yellow Polyamide (PA) UL 94 V-0 DIN Rail (NS 35/7.5, NS 35/15) 28 AWG 12 AWG 72 mm 5.2 mm 36.5 mm ST Bulk
Phoenix Contact DIN Rail Terminal Blocks UT 2.5-PE GROUND TERM BLOCK 5,663In Stock
Min.: 1
Mult.: 1

Ground Terminal Block 2 Position 800 V Screw Green, Yellow Polyamide (PA) UL 94 V-0 DIN Rail (NS 35/7.5, NS 35/15) 26 AWG 12 AWG 47.7 mm 5.2 mm 46.9 mm UT Bulk
Phoenix Contact DIN Rail Terminal Blocks UT 4-PE 12,611In Stock
7,800Expected 05-08-2026
Min.: 1
Mult.: 1

Ground Terminal Block 2 Position 41 A 1 kV Screw Green, Yellow Polyamide (PA) UL 94 V-0 DIN Rail (NS 35/7.5, NS 35/15) 26 AWG 10 AWG 47.7 mm 6.2 mm 46.9 mm UT
Phoenix Contact DIN Rail Terminal Blocks UT 6-PE GROUND TERM BLOCK 5,380In Stock
4,700On Order
Min.: 1
Mult.: 1

Ground Terminal Block 2 Position 41 A Screw Green, Yellow Polyamide (PA) UL 94 V-0 DIN Rail (NS 35/7.5, NS 35/15) 24 AWG 8 AWG 47.7 mm 8.2 mm 46.9 mm UT
Phoenix Contact DIN Rail Terminal Blocks UT 4-TWIN-PE 6.2MM GRN/YLW 2,516In Stock
Min.: 1
Mult.: 1

Ground Terminal Block 3 Position Screw Green, Yellow Polyamide (PA) UL 94 V-0 DIN Rail (NS 35/7.5, NS 35/15) 26 AWG 10 AWG 57.8 mm 6.2 mm 46.9 mm UT
Phoenix Contact DIN Rail Terminal Blocks PT 4-PE 3,139In Stock
1,850On Order
Min.: 1
Mult.: 1

Ground Terminal Block 2 Position Push-In Green / Yellow DIN Rail (NS 35/7.5, NS 35/15) 24 AWG 10 AWG 56 mm 6.2 mm 35.3 mm PT
Phoenix Contact DIN Rail Terminal Blocks XT 2,5-PE 268In Stock
956On Order
Min.: 1
Mult.: 1

Ground Terminal Block 1 Position Push-In Green, Yellow DIN Rail 20 AWG 12 AWG 48.6 mm 5.2 mm 35.3 mm XT
Phoenix Contact DIN Rail Terminal Blocks XT 2,5-QUATTRO-PE 265In Stock
Min.: 1
Mult.: 1

Ground Terminal Block 1 Position Push-In Green, Yellow Polyamide (PA) DIN Rail 20 AWG 12 AWG 72.2 mm 5.2 mm 35.3 mm XT
Phoenix Contact DIN Rail Terminal Blocks PTTBS 2,5-PE 530In Stock
Min.: 1
Mult.: 1

Ground Terminal Block 4 Position Push-In Green / Yellow UL 94 V-0 DIN Rail (NS 35/7.5, NS 35/15) 26 AWG 12 AWG 78 mm 5.2 mm 55 mm, 62.5 mm PTTBS Bulk
Phoenix Contact DIN Rail Terminal Blocks PTTB 2,5-PE 561In Stock
350Expected 18-08-2026
Min.: 1
Mult.: 1

Ground Terminal Block 4 Position Push-In Green / Yellow UL 94 V-0 DIN Rail (NS 35/7.5, NS 35/15) 26 AWG 12 AWG 68 mm 5.2 mm 47.5 mm, 55 mm PTTB
Phoenix Contact DIN Rail Terminal Blocks PT 6-QUATTRO-PE 2,604In Stock
Min.: 1
Mult.: 1

Ground Terminal Block 4 Position 3.5 mm Push-In Green / Yellow UL 94 V-0 DIN Rail (NS 35/7.5, NS 35/15) 20 AWG 8 AWG 90.5 mm 8.2 mm 42.2 mm PT
Weidmuller DIN Rail Terminal Blocks HTTB 6 PE 28In Stock
Min.: 1
Mult.: 1

Ground Terminal Block 2 Position 500 V Screw Green, Yellow UL 94 V-0 DIN Rail 22 AWG 8 AWG 68 mm 8.1 mm 100 mm TTB Bulk
TE Connectivity / Entrelec DIN Rail Terminal Blocks D4/6.P.T1 25In Stock
Min.: 1
Mult.: 1

Ground Terminal Block Bulk
Phoenix Contact DIN Rail Terminal Blocks PT 2,5-PE/L/L/L 71In Stock
200On Order
Min.: 1
Mult.: 1

Ground Terminal Block 4 Position 18 A 500 V Push-In Gray Polyamide (PA) UL 94 V-0 DIN Rail 26 AWG 12 AWG 142.4 mm 5.2 mm 142.4 mm PT
Phoenix Contact DIN Rail Terminal Blocks XTVMED 6-PE 66In Stock
Min.: 1
Mult.: 1

Ground Terminal Block 2 Position Green-Yellow Polyamide (PA) UL 94 V-0 DIN Rail 20 AWG 8 AWG 48.7 mm 8.2 mm 105.4 mm XTVMED