UT Series DIN Rail Terminal Blocks

Results: 219
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Number of Positions Pitch Current Rating Voltage Rating Connection Method Color Housing Material Flammability Rating Mounting Style Wire Gauge Min Wire Gauge Max Length Width Height Series Packaging
Phoenix Contact DIN Rail Terminal Blocks UT 4-TWIN-PE 6.2MM GRN/YLW 2,369In Stock
Min.: 1
Mult.: 1

Ground Terminal Block 3 Position Screw Green, Yellow Polyamide (PA) UL 94 V-0 DIN Rail (NS 35/7.5, NS 35/15) 26 AWG 10 AWG 57.8 mm 6.2 mm 46.9 mm UT
Phoenix Contact DIN Rail Terminal Blocks UT 4-BN 3,435In Stock
Min.: 1
Mult.: 1

Feed Through Terminal Block 2 Position 32 A 1 kV Screw Brown Polyamide (PA) UL 94 V-0 DIN Rail (NS 35/7.5, NS 35/15) 26 AWG 10 AWG 47.7 mm 6.2 mm 47.5 mm UT
Phoenix Contact DIN Rail Terminal Blocks UTME 4/1P 16In Stock
Min.: 1
Mult.: 1
Disconnect Terminal Block 2 Position 28 A 500 V Screw, Plug-In Gray Polyamide (PA) UL 94 V-0 DIN Rail (NS 35/7.5, NS 35/15) 26 AWG 8 AWG 71.1 mm 6.2 mm 49.5 mm UT
Phoenix Contact DIN Rail Terminal Blocks UT 4-HEDI BU 50In Stock
Min.: 1
Mult.: 1

Feed Through Terminal Block 2 Position 20 A 500 V Screw Blue DIN Rail 26 AWG 10 AWG 57.8 mm 6.2 mm UT


Phoenix Contact DIN Rail Terminal Blocks UT 10-FE 1In Stock
Min.: 1
Mult.: 1

Feed Through Terminal Block 2 Position 57 A 1 kV Screw Black, Yellow Polyamide (PA) UL 94 V-0 DIN Rail (NS 35/7.5, NS 35/15) 20 AWG 6 AWG 47.7 mm 10.2 mm 46.9 mm UT
Phoenix Contact DIN Rail Terminal Blocks UT4-QUATTRO 2P-PE 51In Stock
Min.: 1
Mult.: 1

Ground Terminal Block 4 Position Screw Green, Yellow Polyamide (PA) UL 94 V-0 DIN Rail (NS 35/7.5, NS 35/15) 26 AWG 10 AWG 82.4 mm 6.2 mm 47.5 mm UT
Phoenix Contact DIN Rail Terminal Blocks UT 6-T-HV 13In Stock
Min.: 1
Mult.: 1

Disconnect Terminal Block 2 Position 41 A 1 kV Screw Gray Polyamide (PA) UL 94 V-0 DIN Rail (NS 35/7.5, NS 35/15) 24 AWG 8 AWG 72.6 mm 8.2 mm 59.3 mm UT
Phoenix Contact DIN Rail Terminal Blocks UTN 4 5In Stock
Min.: 1
Mult.: 1

32 A Screw Blue DIN Rail 55 mm 6.2 mm UT
Phoenix Contact DIN Rail Terminal Blocks UT 2 5-TWIN/1P-PE 10In Stock
Min.: 1
Mult.: 1

Ground Terminal Block 3 Position Screw Green, Yellow Polyamide (PA) UL 94 V-0 DIN Rail (NS 35/7.5, NS 35/15) 26 AWG 12 AWG 55.7 mm 5.2 mm 47.5 mm UT
Phoenix Contact DIN Rail Terminal Blocks UTI 35 BU 45In Stock
Min.: 1
Mult.: 1

125 A Screw Blue DIN Rail 55 mm 15.2 mm UT
Phoenix Contact DIN Rail Terminal Blocks UT16RD 359In Stock
Min.: 1
Mult.: 1

Feed Through Terminal Block 2 Position 76 A 1 kV Screw Red Polyamide (PA) UL 94 V-0 DIN Rail (NS 35/7.5, NS 35/15) 16 AWG 4 AWG 55.5 mm 12.2 mm 54.4 mm UT
Phoenix Contact DIN Rail Terminal Blocks UT 35-PE/S 76In Stock
Min.: 1
Mult.: 1

Screw DIN Rail 60.2 mm 16 mm UT
Phoenix Contact DIN Rail Terminal Blocks UT 6/1P BU 28In Stock
Min.: 1
Mult.: 1

41 A Screw Blue DIN Rail 49.1 mm 8.2 mm UT
Phoenix Contact DIN Rail Terminal Blocks UT 2.5 DIN/RAIL/TERM 82,382In Stock
35,770On Order
Min.: 1
Mult.: 1

Feed Through Terminal Block 2 Position 6.2 mm 24 A 1 kV Screw Gray Polyamide (PA) UL 94 V-0 DIN Rail (NS 35/7.5, NS 35/15) 26 AWG 12 AWG 47.7 mm 5.2 mm 46.9 mm UT Bulk
Phoenix Contact DIN Rail Terminal Blocks UT 2.5-PE GROUND TERM BLOCK 13,600In Stock
Min.: 1
Mult.: 1

Ground Terminal Block 2 Position 800 V Screw Green, Yellow Polyamide (PA) UL 94 V-0 DIN Rail (NS 35/7.5, NS 35/15) 26 AWG 12 AWG 47.7 mm 5.2 mm 46.9 mm UT Bulk
Phoenix Contact DIN Rail Terminal Blocks UT 4 DIN RAIL TERM. 1,65,539In Stock
2,51,670On Order
Min.: 1
Mult.: 1

Feed Through Terminal Block 2 Position 32 A 1 kV Screw Gray Polyamide (PA) UL 94 V-0 DIN Rail (NS 35/7.5, NS 35/15) 26 AWG 10 AWG 47.7 mm 6.2 mm 46.9 mm UT
Phoenix Contact DIN Rail Terminal Blocks UT 4 BU 14,922In Stock
Min.: 1
Mult.: 1

Feed Through Terminal Block 2 Position 32 A 1 kV Screw Blue Polyamide (PA) UL 94 V-0 DIN Rail (NS 35/7.5, NS 35/15) 26 AWG 10 AWG 47.7 mm 6.2 mm 46.9 mm UT
Phoenix Contact DIN Rail Terminal Blocks UT 4-PE 17,124In Stock
Min.: 1
Mult.: 1

Ground Terminal Block 2 Position 41 A 1 kV Screw Green, Yellow Polyamide (PA) UL 94 V-0 DIN Rail (NS 35/7.5, NS 35/15) 26 AWG 10 AWG 47.7 mm 6.2 mm 46.9 mm UT
Phoenix Contact DIN Rail Terminal Blocks UT 6 FEEDTHRU TERM BLOCK 15,886In Stock
Min.: 1
Mult.: 1

Feed Through Terminal Block 2 Position 41 A 1 kV Screw Gray Polyamide (PA) UL 94 V-0 DIN Rail (NS 35/7.5, NS 35/15) 24 AWG 8 AWG 47.7 mm 8.2 mm 46.9 mm UT
Phoenix Contact DIN Rail Terminal Blocks UT 6-PE GROUND TERM BLOCK 9,748In Stock
Min.: 1
Mult.: 1

Ground Terminal Block 2 Position 41 A Screw Green, Yellow Polyamide (PA) UL 94 V-0 DIN Rail (NS 35/7.5, NS 35/15) 24 AWG 8 AWG 47.7 mm 8.2 mm 46.9 mm UT
Phoenix Contact DIN Rail Terminal Blocks UT 10 FEEDTHRU TERM BLOCK 9,906In Stock
Min.: 1
Mult.: 1

Feed Through Terminal Block 2 Position 57 A 1 kV Screw Gray Polyamide (PA) UL 94 V-0 DIN Rail (NS 35/7.5, NS 35/15) 20 AWG 6 AWG 47.7 mm 10.2 mm 46.9 mm UT
Phoenix Contact DIN Rail Terminal Blocks UT 35 FEEDTHRU TERM BLK 4,647In Stock
Min.: 1
Mult.: 1

Feed Through Terminal Block 2 Position 125 A 1 kV Screw Gray Polyamide (PA) UL 94 V-0 DIN Rail (NS 35/7.5, NS 35/15) 16 AWG 1/0 AWG 61.2 mm 16 mm 65.1 mm UT
Phoenix Contact DIN Rail Terminal Blocks UT 2 5/4-QUATTRO 10,691In Stock
6,700On Order
Min.: 1
Mult.: 1

Feed Through Terminal Block 4 Position 24 A 500 V Screw Gray Polyamide (PA) UL 94 V-0 DIN Rail (NS 35/7.5, NS 35/15) 26 AWG 12 AWG 65.4 mm 5.2 mm 46.9 mm UT Bulk
Phoenix Contact DIN Rail Terminal Blocks UT 2.5 RD FEEDTHRU TERM BLOCK 14,718In Stock
6,737On Order
Min.: 1
Mult.: 1

Feed Through Terminal Block 2 Position 24 A 1 kV Screw Red Polyamide (PA) UL 94 V-0 DIN Rail (NS 35/7.5, NS 35/15) 26 AWG 12 AWG 47.7 mm 5.2 mm 55 mm UT Bulk
Phoenix Contact DIN Rail Terminal Blocks UT 2.5 WH 46,732In Stock
Min.: 1
Mult.: 1

Feed Through Terminal Block 2 Position 24 A 1 kV Screw White Polyamide (PA) UL 94 V-0 DIN Rail (NS 35/7.5, NS 35/15) 26 AWG 12 AWG 47.7 mm 5.2 mm 47.5 mm UT