Knife Disconnect Terminal Block DIN Rail Terminal Blocks

Results: 104
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Number of Positions Pitch Current Rating Voltage Rating Connection Method Color Housing Material Flammability Rating Mounting Style Wire Gauge Min Wire Gauge Max Length Width Height Series Packaging
Phoenix Contact DIN Rail Terminal Blocks UT 4-TWIN-MT BU 14In Stock
Min.: 1
Mult.: 1
Knife Disconnect Terminal Block 3 Position 20 A 500 V Screw Blue Polyamide (PA) UL 94 V-0 DIN Rail (NS 35/7.5, NS 35/15) 26 AWG 10 AWG 65.4 mm 6.2 mm 49.1 mm UT
Phoenix Contact DIN Rail Terminal Blocks QTC 1.5-TWIN-MT 82In Stock
Min.: 1
Mult.: 1

Knife Disconnect Terminal Block 3 Position 17.5 A 400 V IDC/IDT Gray Polyamide (PA) UL 94 V-0 DIN Rail (NS 35/7.5, NS 35/15) 24 AWG 16 AWG 94 mm 5.2 mm 39.3 mm QTC
Phoenix Contact DIN Rail Terminal Blocks UT 4-MT-P/P OG 11In Stock
Min.: 1
Mult.: 1

Knife Disconnect Terminal Block 2 Position 20 A 500 V Screw Orange Polyamide (PA) UL 94 V-0 DIN Rail (NS 35/7.5, NS 35/15) 26 AWG 10 AWG 57.8 mm 6.2 mm 49.1 mm UT
Phoenix Contact DIN Rail Terminal Blocks UT 6-MT BU 30In Stock
Min.: 1
Mult.: 1

Knife Disconnect Terminal Block 2 Position 20 A 500 V Screw Blue Polyamide (PA) UL 94 V-0 DIN Rail (NS 35/7.5, NS 35/15) 24 AWG 8 AWG 57.8 mm 8.2 mm 49.1 mm MT
Phoenix Contact DIN Rail Terminal Blocks MTK BU 100In Stock
Min.: 1
Mult.: 1

Knife Disconnect Terminal Block 2 Position 16 A 400 V Screw Blue UL 94 V-0 DIN Rail 24 AWG 12 AWG 46 mm 5.2 mm MTK
Phoenix Contact DIN Rail Terminal Blocks QTC 2.5-MT 6.2MM KNIFE DISC 46In Stock
Min.: 1
Mult.: 1

Knife Disconnect Terminal Block 2 Position 20 A 400 V Push-In Gray UL 94 V-0 DIN Rail 20 AWG 14 AWG 82.5 mm 6.2 mm QTC
Phoenix Contact DIN Rail Terminal Blocks UT4-MTL-P/P KNIFE-RD 2In Stock
Min.: 1
Mult.: 1

Knife Disconnect Terminal Block 2 Position 20 A 500 V Screw Gray Polyamide (PA) UL 94 V-0 DIN Rail (NS 35/7.5, NS 35/15) 26 AWG 10 AWG 57.8 mm 6.2 mm 49.1 mm UT-MTL
Phoenix Contact DIN Rail Terminal Blocks PTVC 2 5-MT BU 30In Stock
Min.: 1
Mult.: 1
Knife Disconnect Terminal Block 2 Position 20 A 400 V Push-In Blue Polyamide (PA) UL 94 V-0 DIN Rail (NS 35/7.5, NS 35/15) 26 AWG 12 AWG 62 mm 5.2 mm 35.3 mm
Phoenix Contact DIN Rail Terminal Blocks UK 5-MTK-P/P 173In Stock
Min.: 1
Mult.: 1

Knife Disconnect Terminal Block 1 20 A 500 V Screw Gray Polyamide (PA) UL 94 V-0 DIN Rail (NS 32, NS 35/7.5, NS 35/15) 24 AWG 10 AWG 51 mm 6.2 mm 58.5 mm UK
Phoenix Contact DIN Rail Terminal Blocks ST 2.5 MT 489In Stock
600Expected 18-09-2026
Min.: 1
Mult.: 1

Knife Disconnect Terminal Block 2 Position 20 A 400 V Spring Cage Gray Polyamide (PA) UL 94 V-0 DIN Rail (NS 35/7.5, NS 35/15) 28 AWG 12 AWG 60.5 mm 5.2 mm 44 mm ST Bulk
Phoenix Contact DIN Rail Terminal Blocks UT 4-MT KNIFE DISCON TERM BK 501In Stock
5,300On Order
Min.: 1
Mult.: 1

Knife Disconnect Terminal Block 2 Position 20 A 500 V Screw Gray Polyamide (PA) UL 94 V-0 DIN Rail (NS 35/7.5, NS 35/15) 26 AWG 10 AWG 57.8 mm 6.2 mm 55 mm UT
Phoenix Contact DIN Rail Terminal Blocks UT 4-MT-P/P-EX 26-10AWG 250V 16A 1,055In Stock
Min.: 1
Mult.: 1

Knife Disconnect Terminal Block 2 Position 20 A 500 V Screw Gray Polyamide (PA) UL 94 V-0 DIN Rail (NS 35/7.5, NS 35/15) 26 AWG 10 AWG 57.8 mm 6.2 mm 49.1 mm UT-EX
Phoenix Contact DIN Rail Terminal Blocks MTK 450In Stock
Min.: 1
Mult.: 1

Knife Disconnect Terminal Block 2 Position 16 A 400 V Screw Gray UL 94 V-0 DIN Rail 24 AWG 12 AWG 46 mm 5.2 mm 51.5 mm MTK
Phoenix Contact DIN Rail Terminal Blocks MTK-P/P 756In Stock
400Expected 20-08-2026
Min.: 1
Mult.: 1

Knife Disconnect Terminal Block 2 Position 16 A 400 V Screw Gray UL 94 V-0 DIN Rail 24 AWG 12 AWG 46 mm 5.2 mm 51.5 mm MTK
Phoenix Contact DIN Rail Terminal Blocks PT 4-MT 1,526In Stock
Min.: 1
Mult.: 1

Knife Disconnect Terminal Block 2 Position 20 A 400 V Push-In Gray DIN Rail (NS 35/7.5, NS 35/15) 24 AWG 10 AWG 56 mm 6.2 mm 36.5 mm, 44 mm PT
Phoenix Contact DIN Rail Terminal Blocks PTV 2,5-MT 44In Stock
Min.: 1
Mult.: 1

Knife Disconnect Terminal Block 2 Position 20 A 400 V Push-In Gray Polyamide (PA) UL 94 V-0 DIN Rail (NS 35/7.5, NS 35/15) 26 AWG 12 AWG 63.3 mm 5.2 mm 36.9 mm
Phoenix Contact DIN Rail Terminal Blocks PTV 2,5-MT BU 50In Stock
Min.: 1
Mult.: 1

Knife Disconnect Terminal Block 2 Position 20 A 400 V Push-In Blue Polyamide (PA) UL 94 V-0 DIN Rail (NS 35/7.5, NS 35/15) 26 AWG 12 AWG 63.3 mm 5.2 mm 36.9 mm
Phoenix Contact DIN Rail Terminal Blocks UDK 4-MTK-P/P BU 12In Stock
Min.: 1
Mult.: 1

Knife Disconnect Terminal Block 4 Position 16 A 630 V Screw Blue Polyamide (PA) UL 94 V-2 DIN Rail (NS 32, NS 35/7.5, NS 35/15) 24 AWG 10 AWG 63.5 mm 6.2 mm 47 mm UDK
Phoenix Contact DIN Rail Terminal Blocks UDK 4-MTK 3In Stock
Min.: 1
Mult.: 1

Knife Disconnect Terminal Block 4 Position 16 A 630 V Screw Gray Polyamide (PA) UL 94 V-2 DIN Rail (NS 32, NS 35/7.5, NS 35/15) 30 AWG 10 AWG 63.5 mm 6.2 mm 52 mm UDK
Phoenix Contact DIN Rail Terminal Blocks UKK 5-MTK-P/P 28In Stock
Min.: 1
Mult.: 1

Knife Disconnect Terminal Block 4 Position 26 A 400 V Screw Gray Polyamide (PA) UL 94 V-2 DIN Rail (NS 32, NS 35/7.5, NS 35/15) 24 AWG 12 AWG 80 mm 6.1 mm 73 mm UKK
Phoenix Contact DIN Rail Terminal Blocks UK 5 N-MT 44In Stock
Min.: 1
Mult.: 1

Knife Disconnect Terminal Block 2 Position 16 A 500 V Screw Gray Polyamide (PA) UL 94 V-0 DIN Rail (NS 32, NS 35/7.5, NS 35/15) 24 AWG 10 AWG 42.5 mm 6.2 mm 47 mm UK
Phoenix Contact DIN Rail Terminal Blocks UK 5-MTK-P/P BU 47In Stock
Min.: 1
Mult.: 1

Knife Disconnect Terminal Block 1 20 A 500 V Screw Blue Polyamide (PA) UL 94 V-0 DIN Rail (NS 32, NS 35/7.5, NS 35/15) 24 AWG 12 AWG 51 mm 6.2 mm 58.5 mm UK
Phoenix Contact DIN Rail Terminal Blocks UK 5-MTK-P/P WITH TA 2In Stock
Min.: 1
Mult.: 1

Knife Disconnect Terminal Block 2 Position 16 A 500 V Screw Gray Polyamide (PA) UL 94 V-0 DIN Rail (NS 32, NS 35/7.5, NS 35/15) 24 AWG 10 AWG 51 mm 6.2 mm 58.5 mm UK
Phoenix Contact DIN Rail Terminal Blocks UDMTKB 5-P/P 6In Stock
Min.: 1
Mult.: 1

Knife Disconnect Terminal Block 4 Position 10 A 400 V Screw Gray Polyamide (PA) UL 94 V-2 DIN Rail (NS 32, NS 35/7.5, NS 35/15) 24 AWG 12 AWG 106 mm 6.2 mm 68.5 mm UDMTKB
Phoenix Contact DIN Rail Terminal Blocks ST 2.5 TWIN MT 89In Stock
Min.: 1
Mult.: 1

Knife Disconnect Terminal Block 3 Position 20 A 400 V Spring Cage Gray Polyamide (PA) UL 94 V-0 DIN Rail (NS 35/7.5, NS 35/15) 28 AWG 12 AWG 72 mm 5.2 mm 44 mm ST