Phoenix Contact Push-In DIN Rail Terminal Blocks

Results: 983
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Number of Positions Pitch Current Rating Voltage Rating Connection Method Color Housing Material Flammability Rating Mounting Style Wire Gauge Min Wire Gauge Max Length Width Height Series Packaging
Phoenix Contact DIN Rail Terminal Blocks PTTB 2,5-LA 24 RD
228In Stock
₹1,304.12
₹1,227.69
Min.: 1
Mult.: 1
4 Position 20 A 500 V Push-In Gray DIN Rail 26 AWG 12 AWG 68 mm 5.2 mm PTTB
Phoenix Contact DIN Rail Terminal Blocks PT 2,5-QUATTRO/2P 961In Stock
₹229.30
Min.: 1
Mult.: 1
Feed Through Terminal Block 4 Position 24 A 500 V Push-In Gray UL 94 V-0 DIN Rail (NS 35/7.5, NS 35/15) 26 AWG 12 AWG 81 mm 5.2 mm 36.5 mm, 44 mm PT Bulk
Phoenix Contact DIN Rail Terminal Blocks PT 2,5-TWIN-MT
1,223In Stock
₹474.83
Min.: 1
Mult.: 1
3 Position 20 A 400 V Push-In Gray DIN Rail 26 AWG 12 AWG 74 mm 5.2 mm PT
Phoenix Contact DIN Rail Terminal Blocks PTTB 2,5/2P
1,388In Stock
₹335.35
Min.: 1
Mult.: 1
4 Position 22 A 500 V Push-In Gray DIN Rail 26 AWG 12 AWG 71.5 mm 5.2 mm PTTB
Phoenix Contact DIN Rail Terminal Blocks PTTBS 2,5-DIO/O-U
221In Stock
₹1,049.03
Min.: 1
Mult.: 1
4 Position 20 A 500 V Push-In Gray DIN Rail 26 AWG 12 AWG 78 mm 5.2 mm PTTBS
Phoenix Contact DIN Rail Terminal Blocks Sens/Act Term Block 26-14 AWG, Push-In 2,726In Stock
₹582.79
Min.: 1
Mult.: 1
Sensor / Actuator Terminal Block 5 Position 13.5 A 250 V Push-In Gray Polyamide (PA) UL 94 V-0 DIN Rail 26 AWG 14 AWG 90.8 mm 3.5 mm 40 mm PTIO
Phoenix Contact DIN Rail Terminal Blocks PT 6 BK 501In Stock
₹296.17
Min.: 1
Mult.: 1
41 A Push-In Black DIN Rail 57.7 mm 8.2 mm 42.2 mm PT
Phoenix Contact DIN Rail Terminal Blocks PTTB 2,5-2DIO/ O-UL/O-UR
70In Stock
₹1,633.73
Min.: 1
Mult.: 1
4 Position 500 mA 500 V Push-In Gray DIN Rail 26 AWG 12 AWG 68 mm 5.2 mm PTTB
Phoenix Contact DIN Rail Terminal Blocks PTTB 2 5-2DIO/U-OL/ U-OR 172In Stock
₹1,633.73
Min.: 1
Mult.: 1
Component Terminal Block 4 Position 500 mA 500 V Push-In Gray Polyamide (PA) DIN Rail 26 AWG 12 AWG 68 mm 5.2 mm 55 mm
Phoenix Contact DIN Rail Terminal Blocks PTME 6 HV BU 149In Stock
₹929.60
Min.: 1
Mult.: 1
Disconnect Terminal Block 2 Position 30 A 1 kV Push-In Blue Polyamide (PA) UL 94 V-0 DIN Rail (NS 35/7.5, NS 35/15) 20 AWG 8 AWG 100.8 mm 8.2 mm 49 mm PT
Phoenix Contact DIN Rail Terminal Blocks Mini Feed-through 5.2mm Width,26-12AWG 1,104In Stock
₹323.88
Min.: 1
Mult.: 1
Ground Terminal Block 2 Position Push-In Green / Yellow Polyamide (PA) UL 94 V-0 DIN Rail (NS 15) 26 AWG 12 AWG 36 mm 5.2 mm 32.1 mm MPT
Phoenix Contact DIN Rail Terminal Blocks PT 2,5-TWIN-TG
267In Stock
₹323.88
Min.: 1
Mult.: 1
3 Position 20 A 400 V Push-In Gray DIN Rail 26 AWG 12 AWG 74 mm 5.2 mm PT
Phoenix Contact DIN Rail Terminal Blocks PT 1,5/S-TWIN/1P-PE
178In Stock
₹548.40
Min.: 1
Mult.: 1
Ground Terminal Block 3 Position 3.5 mm Push-In Green / Yellow UL 94 V-0 DIN Rail (NS 35/7.5, NS 35/15) 26 AWG 14 AWG 55 mm 3.5 mm 32 mm, 39.5 mm PT
Phoenix Contact DIN Rail Terminal Blocks PTTB 2,5/2P-PE
77In Stock
₹1,015.59
Min.: 1
Mult.: 1
Ground Terminal Block 4 Position Push-In Green / Yellow UL 94 V-0 DIN Rail (NS 35/7.5, NS 35/15) 26 AWG 12 AWG 71.5 mm 5.2 mm 47.5 mm, 55 mm PTTB
Phoenix Contact DIN Rail Terminal Blocks PT 1,5/S-QUATTRO/2P
600In Stock
₹174.84
Min.: 1
Mult.: 1
Feed Through Terminal Block 4 Position 3.5 mm 17.5 A Push-In Gray UL 94 V-0 DIN Rail (NS 35/7.5, NS 35/15) 26 AWG 14 AWG 78.5 mm 3.5 mm 32 mm, 39.5 mm PT
Phoenix Contact DIN Rail Terminal Blocks PTTB 1,5/S/2P-PV
145In Stock
₹555.09
Min.: 1
Mult.: 1
Double Level Terminal Block 4 Position 3.5 mm 16 A 500 V Push-In Gray UL 94 V-0 DIN Rail (NS 35/7.5, NS 35/15) 26 AWG 14 AWG 69.3 mm 3.5 mm 42.6 mm, 50.1 mm PTTB
Phoenix Contact DIN Rail Terminal Blocks PT 4-HESILED 60 5X20
212In Stock
₹1,344.25
Min.: 1
Mult.: 1
Fuse Terminal Block 1 Position 6.3 A 60 V Push-In Black DIN Rail (NS 35/7.5, NS 35/15) 24 AWG 10 AWG 56 mm 6.2 mm 62.5 mm, 70 mm PT
Phoenix Contact DIN Rail Terminal Blocks PT 4-HESILA 250 (5X20)
757In Stock
₹1,385.33
Min.: 1
Mult.: 1
Fuse Terminal Block 1 Position 6.3 A 250 V Push-In Black DIN Rail (NS 35/7.5, NS 35/15) 24 AWG 10 AWG 56 mm 6.2 mm 62.5 mm, 70 mm PT
Phoenix Contact DIN Rail Terminal Blocks PTC4-HESILED60(5X20) 138In Stock
₹1,672.91
Min.: 1
Mult.: 1
6.3 A Push-In Black DIN Rail 67.8 mm 8.2 mm PTC 4
Phoenix Contact DIN Rail Terminal Blocks PTB 2 5-PE/L/MT 36In Stock
₹1,001.26
Min.: 1
Mult.: 1
22 A Push-In Gray DIN Rail 118 mm 5.2 mm PTB
Phoenix Contact DIN Rail Terminal Blocks PTV 4-HESI (5X20) 332In Stock
₹713.68
Min.: 1
Mult.: 1
Fuse Terminal Block 2 Position 6.3 A 500 V Push-In Black Polyamide (PA) UL 94 V-0 DIN Rail (NS 35/7.5, NS 35/15) 26 AWG 10 AWG 63.4 mm 6.2 mm 57.3 mm


Phoenix Contact DIN Rail Terminal Blocks XTV 6 1,997In Stock
₹335.35
Min.: 1
Mult.: 1
Feed Through Terminal Block 1 Position 41 A 1 kV Push-In Gray Polyamide (PA) UL 94 V-0 DIN Rail (NS 35/7.5, NS 35/15) 16 AWG 8 AWG 62.8 mm 8.2 mm 42.2 mm XTV
Phoenix Contact DIN Rail Terminal Blocks Sens/Act Term Block 26-14 AWG, Push-In 319In Stock
₹668.78
Min.: 1
Mult.: 1
Sensor / Actuator Terminal Block 3 Position 20 A 250 V Push-In Orange Polyamide (PA) UL 94 V-0 DIN Rail 24 AWG 12 AWG 90.8 mm 7 mm PTIO
Phoenix Contact DIN Rail Terminal Blocks PTTB 1,5/S-PE/L
17In Stock
₹749.03
Min.: 1
Mult.: 1
Multi-Level Terminal Block 4 Position 16 A 500 V Push-In Gray UL 94 V-0 DIN Rail (NS 35/7.5, NS 35/15) 26 AWG 14 AWG 65.4 mm 3.5 mm 42.6 mm, 50.1 mm PTTB
Phoenix Contact DIN Rail Terminal Blocks PT 2 5-FE 9In Stock
₹183.44
Min.: 1
Mult.: 1
Feed Through Terminal Block 1 Position 24 A 800 V Push-In Black, Yellow Polyamide (PA) UL 94 V-0 DIN Rail (NS 35/7.5, NS 35/15) 26 AWG 12 AWG 48.5 mm 5.2 mm 35.3 mm PT