Screw DIN Rail Terminal Blocks

Results: 1,888
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Number of Positions Pitch Current Rating Voltage Rating Connection Method Color Housing Material Flammability Rating Mounting Style Wire Gauge Min Wire Gauge Max Length Width Height Series Packaging
Phoenix Contact DIN Rail Terminal Blocks UDK 4-PE 1,040In Stock
₹1,369.09
Min.: 1
Mult.: 1
Ground Terminal Block 1 Position Screw Green, Yellow Polyamide (PA) UL 94 V-2 DIN Rail (NS 32, NS 35/7.5, NS 35/15) 24 AWG 10 AWG 63.5 mm 6.2 mm 52.5 mm UDK
Phoenix Contact DIN Rail Terminal Blocks UK 6-FSI/C-LED24 2,028In Stock
₹2,079.91
Min.: 1
Mult.: 1
Fuse Terminal Block 1 Position 30 A 24 V Screw Black Polyamide (PA) UL 94 V-0 DIN Rail (NS 32, NS 35/7.5, NS 35/15) 24 AWG 8 AWG 64 mm 8.2 mm 52 mm UK
Phoenix Contact DIN Rail Terminal Blocks UKKB 5 2,951In Stock
₹942.98
Min.: 1
Mult.: 1
Multi-Level Terminal Block 4 Position 32 A 500 V Screw Gray Polyamide (PA) UL 94 V-0 DIN Rail (NS 32, NS 35/7.5, NS 35/15) 24 AWG 12 AWG 67 mm 6.2 mm 62 mm UK
Weidmuller DIN Rail Terminal Blocks 1/EN 10-60VUC BFI H 926In Stock
₹3,073.52
₹2,431.49
₹2,231.81
₹2,155.38
Min.: 1
Mult.: 1
Fuse Terminal Block 4 Position 6.3 A 36 V Screw Beige Thermoplastic (TP) UL 94 V-0 DIN Rail 26 AWG 12 AWG 54.6 mm 8 mm 76.5 mm KDKS Bulk
TE Connectivity DIN Rail Terminal Blocks MA2.5/5 109In Stock
₹337.26
₹240.76
₹215.92
₹193.95
Min.: 1
Mult.: 1
2 Position 5 mm 30 A 1 kVAC Screw Red Polyamide (PA) UL 94 V-0 DIN Rail 40.5 mm 5 mm 44.5 mm Bulk
Weidmuller DIN Rail Terminal Blocks WDU 2.5,WM,GN 3,563In Stock
₹206.37
₹162.42
₹149.04
₹136.62
Min.: 1
Mult.: 1
Feed Through Terminal Block 2 Position 24 A 800 V Screw Green Thermoplastic (TP) UL 94 V-0 DIN Rail 30 AWG 12 AWG 46.5 mm 5.1 mm 60 mm WDU Bulk
Weidmuller DIN Rail Terminal Blocks WTR 2.5 STB 2.3 792In Stock
₹875.15
₹674.51
₹566.55
₹516.87
Min.: 1
Mult.: 1
Test Disconnect Terminal Block 2 Position 24 A 500 V Screw Beige Thermoplastic (TP) UL 94 V-0 DIN Rail 30 AWG 12 AWG 48 mm 5.1 mm 60 mm WTR Bulk
Weidmuller DIN Rail Terminal Blocks WDU 4/ZZ 845In Stock
₹758.59
₹599.04
₹539.80
₹454.77
Min.: 1
Mult.: 1
Feed Through Terminal Block 4 Position 32 A 800 V Screw Beige Thermoplastic (TP) UL 94 V-0 DIN Rail 30 AWG 10 AWG 53 mm 6.1 mm 70 mm
Phoenix Contact DIN Rail Terminal Blocks UDK 4-MTK-P/P 135In Stock
₹1,309.85
Min.: 1
Mult.: 1
Knife Disconnect Terminal Block 4 Position 16 A 630 V Screw Gray Polyamide (PA) UL 94 V-2 DIN Rail (NS 32, NS 35/7.5, NS 35/15) 24 AWG 10 AWG 63.5 mm 6.2 mm 52 mm UDK Bulk


Phoenix Contact DIN Rail Terminal Blocks DOUBLE LEVEL 150In Stock
₹1,353.80
Min.: 1
Mult.: 1
Multi-Level Terminal Block 2 Position 32 A 500 V Screw Gray Polyamide (PA) UL 94 V-0 DIN Rail (NS 32, NS 35/7.5, NS 35/15) 24 AWG 12 AWG 56 mm 6.2 mm 62 mm UKK Bulk
Phoenix Contact DIN Rail Terminal Blocks UT 4 VT 1,917In Stock
₹112.74
Min.: 1
Mult.: 1
Feed Through Terminal Block 2 Position 32 A 600 V Screw Violet Polyamide (PA) UL 94 V-0 DIN Rail (NS 35/7.5, NS 35/15) 26 AWG 10 AWG 47.7 mm 6.2 mm 46.9 mm UT
Phoenix Contact DIN Rail Terminal Blocks UT 6-3L 880In Stock
₹751.90
Min.: 1
Mult.: 1
Multi-Level Terminal Block 1 Position 36 A 1 kV Screw Gray Polyamide (PA) UL 94 V-0 DIN Rail (NS 35/7.5, NS 35/15) 24 AWG 8 AWG 110 mm 8.2 mm 98.8 mm UT
Weidmuller DIN Rail Terminal Blocks AKZ 2.5,W/SPIGOT BG 4,200In Stock
₹449.04
₹350.63
₹321.01
₹302.86
Min.: 1
Mult.: 1
Feed Through Terminal Block 2 Position 24 A 250 V Screw Beige / Yellow Polyamide (PA) UL 94 V-2 DIN Rail 26 AWG 12 AWG 26.3 mm 5.1 mm 25.5 mm AKZ Bulk
Phoenix Contact DIN Rail Terminal Blocks UT 4-TWIN-PE 6.2MM GRN/YLW 2,325In Stock
₹531.20
Min.: 1
Mult.: 1
Ground Terminal Block 3 Position Screw Green, Yellow Polyamide (PA) UL 94 V-0 DIN Rail (NS 35/7.5, NS 35/15) 26 AWG 10 AWG 57.8 mm 6.2 mm 46.9 mm UT
Phoenix Contact DIN Rail Terminal Blocks UT 4-BN 3,311In Stock
₹107.96
Min.: 1
Mult.: 1
Feed Through Terminal Block 2 Position 32 A 1 kV Screw Brown Polyamide (PA) UL 94 V-0 DIN Rail (NS 35/7.5, NS 35/15) 26 AWG 10 AWG 47.7 mm 6.2 mm 47.5 mm UT
Weidmuller DIN Rail Terminal Blocks WSI 4/LD 140-250V AC/DC 139In Stock
₹2,702.83
₹2,205.06
₹1,745.52
₹1,640.42
₹1,582.14
Min.: 1
Mult.: 1
Fuse Terminal Block 2 Position 6.3 A 250 V Screw Black Thermoplastic (TP) UL 94 V-0 DIN Rail 22 AWG 12 AWG 42.5 mm 8 mm 50.7 mm
Omron Automation and Safety DIN Rail Terminal Blocks GroundTB Screw 35mm 1:1 1tier 184In Stock
₹2,893.91
₹2,235.64
₹2,049.33
₹1,968.12
Min.: 1
Mult.: 1
Ground Terminal Block 2 Position 600 V, 800 V Screw Green, Yellow UL 94 V-0 DIN Rail 10 AWG 2 AWG 63 mm 16 mm 75.1 mm XW5G-S
Weidmuller DIN Rail Terminal Blocks WSI 4/2/LD 10-36V AC/DC 226In Stock
₹3,196.77
₹2,321.62
₹2,087.55
₹1,949.97
Min.: 1
Mult.: 1
Fuse Terminal Block 2 Position 6.3 A 36 V Screw Black Thermoplastic (TP) UL 94 V-0 DIN Rail 22 AWG 10 AWG 53.5 mm 9.1 mm 81.6 mm
Weidmuller DIN Rail Terminal Blocks WTR 2.5 BL 940In Stock
₹714.64
₹572.28
₹523.56
₹481.52
Min.: 1
Mult.: 1
Test Disconnect Terminal Block 2 Position 24 A 500 V Screw Blue Wemid UL 94 V-0 DIN Rail (TS 35) 30 AWG 12 AWG 48 mm 5.1 mm 60 mm


Phoenix Contact DIN Rail Terminal Blocks UKKB 10 589In Stock
₹1,321.32
Min.: 1
Mult.: 1
Multi-Level Terminal Block 4 Position 57 A 500 V Screw Gray Polyamide (PA) UL 94 V-0 DIN Rail (NS 32, NS 35/7.5, NS 35/15) 20 AWG 6 AWG 77.5 mm 10.2 mm 78 mm UKKB
Phoenix Contact DIN Rail Terminal Blocks 4.2mm MINI GRD BLOCK 620In Stock
₹818.78
Min.: 1
Mult.: 1
Ground Terminal Block 2 Position 4 kV Screw Green, Yellow UL 94 V-0 DIN Rail 26 AWG 16 AWG 22 mm 4.2 mm MT
Weidmuller DIN Rail Terminal Blocks SAK 6/35 PA 1,018In Stock
₹1,366.22
₹1,125.46
₹1,001.26
₹926.74
Min.: 1
Mult.: 1
Feed Through Terminal Block 2 Position 41 A 800 V Screw Beige / Yellow Polyamide (PA) UL 94 V-2 DIN Rail 22 AWG 8 AWG 44 mm 8 mm 45 mm


TE Connectivity / Entrelec DIN Rail Terminal Blocks Pow SNK Screw 240In Stock
₹2,589.13
₹1,859.21
₹1,823.86
₹1,740.74
Min.: 1
Mult.: 1
Feed Through Terminal Block 2 Position 22 mm 159 A 1 kV Screw Polyamide (PA) DIN Rail 4 AWG 2/0 AWG SNK
Phoenix Contact DIN Rail Terminal Blocks UT 16 BU FEEDTHRU BLUE 689In Stock
₹233.12
Min.: 1
Mult.: 1
Feed Through Terminal Block 2 Position 76 A 1 kV Screw Blue Polyamide (PA) UL 94 V-0 DIN Rail (NS 35/7.5, NS 35/15) 16 AWG 4 AWG 55.5 mm 12.2 mm 54.4 mm UT Bulk
Phoenix Contact DIN Rail Terminal Blocks UGSK/S 226In Stock
₹1,003.17
Min.: 1
Mult.: 1
Slide Type Terminal Block 2 Position 41 A 500 V Screw Gray Polyamide (PA) UL 94 V-2 DIN Rail (NS 32, NS 35/7.5, NS 35/15) 20 AWG 8 AWG 61 mm 8.2 mm 53.49 mm Bulk