SAUH-001G-M0.2

JST Commercial
306-SAUH-001G-M0.2
SAUH-001G-M0.2

Mfr.:

Description:
Terminals AUH CONTACT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
JST
Product Category: Terminals
RoHS:  
Contacts
Crimp
26 AWG
22 AWG
Cable Mount / Free Hanging
Gold
Copper
AUH
Brand: JST Commercial
Current Rating: 1 A
Length: 3.4 mm
Maximum Bundle Diameter: 1.16 mm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 25 C
Mounting Angle: Straight
Product Type: Terminals
Factory Pack Quantity: 18000
Subcategory: Terminals
Voltage Rating: 30 VAC/DC
Width: 1.3 mm
Wire Gauge: 26 AWG to 22 AWG
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
TARIC:
8536901000
MXHTS:
8536902800
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 29,005

Stock:
29,005 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹9.32 ₹9.32
₹5.22 ₹52.20
₹4.66 ₹116.50
₹4.47 ₹447.00
₹4.01 ₹1,002.50
₹3.82 ₹3,820.00
₹3.54 ₹8,850.00
₹3.07 ₹30,700.00