10175510-001LF

Amphenol FCI
649-10175510-001LF
10175510-001LF

Mfr.:

Description:
Terminals DensiMate 1.25, terminal, tin plating

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Terminals
RoHS:  
Terminals
Crimp
Female
30 AWG
26 AWG
Cable Mount / Free Hanging
Tin
Copper Alloy
DensiMate
Reel
Cut Tape
Brand: Amphenol FCI
Product Type: Terminals
Factory Pack Quantity: 100000
Subcategory: Terminals
Wire Gauge: 30 AWG to 26 AWG
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Product Catalogs

Specification Sheets

Compliance Codes
CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
TARIC:
8536901000
MXHTS:
8536902800
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
DensiMate™ 1.25mm Double Row Connectors

Amphenol FCI DensiMate™ 1.25mm Double Row Connectors are wire-to-board solutions ideal for miniature applications. With a wire gauge range from 30AWG to 26AWG, these Amphenol FCI connectors are available in double-row, vertical SMT, and right-angle SMT configurations. The DensiMate design comes with an active latch to provide enhanced contact reliability. These connectors provide highly reliable performance for meeting industrial automation and IT/datacom challenges.

In Stock: 16,495

Stock:
16,495 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹9.55 ₹9.55
₹3.63 ₹36.30
₹3.25 ₹81.25
₹3.06 ₹306.00
₹2.77 ₹692.50
₹2.68 ₹2,680.00
₹2.48 ₹6,200.00
₹2.39 ₹11,950.00
₹2.29 ₹22,900.00
Full Reel (Order in multiples of 100000)
₹2.29 ₹2,29,000.00