154719-E

TE Connectivity / ERNI
305-154719
154719-E

Mfr.:

Description:
Terminals 50-Pin Vert. Female PCB Connector SMT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 219

Stock:
219
Can Dispatch Immediately
On Order:
280
Expected 11-03-2026
Factory Lead Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹460.88 ₹460.88
₹391.70 ₹3,917.00
₹333.31 ₹33,331.00
Full Reel (Order in multiples of 280)
₹290.18 ₹81,250.40
₹262.33 ₹5,87,619.20

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Terminals
RoHS:  
Accessories
Tab Housing
Crimp
Female
Insulated
6.35 mm
In-Line
Black
Polyamide (PA)
SMC 1.27mm
SMC
Reel
Cut Tape
Brand: TE Connectivity / ERNI
Contact Gender: Female
Length: 24.26 mm
Material: Polyamide (PA)
Maximum Operating Temperature: + 125 C
Mounting Angle: Straight
Product Type: Terminals
Factory Pack Quantity: 280
Subcategory: Terminals
Part # Aliases: 154719
Unit Weight: 8.431 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536901100
TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99

Automotive & Transportation Solutions

TE Connectivity's ERNI Connectors Automotive and Transportation Solutions offer a broad range of automotive connectors for different vehicle applications and comprehensive services for transport vehicles. The automotive connectors provide several advantages such as high security, less space requirement, high-temperature resistance, and high current-level transmission. The connectors in transportation also have several advantages such as secure connections, high resistance, and a high degree of flexibility.