FM022208-01K12

Xtreme Cable
678-FM022208-01K12
FM022208-01K12

Mfr.:

Description:
Ethernet Cables / Networking Cables 2-TPJ 24AWG + 14AWG 2C; WB; PU; Xtreme-N PRC PER FT

Lifecycle:
New At Mouser
This item may require additional fees and documentation. Customs delays may also occur.
This product may require additional documentation to export from the United States.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
2,000
Expected 16-10-2026
Factory Lead Time:
24
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,103.25 ₹1,103.25
₹978.39 ₹9,783.90
₹941.12 ₹23,528.00
₹902.91 ₹45,145.50
₹853.53 ₹85,353.00
₹778.05 ₹1,94,512.50
₹727.74 ₹3,63,870.00
Full Reel (Order in multiples of 5000)
₹726.80 ₹36,34,000.00

Product Attribute Attribute Value Select Attribute
Winchester Interconnect
Product Category: Ethernet Cables / Networking Cables
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
 This product may require additional documentation to export from the United States.
Ethernet Cable
Green
14 AWG to 24 AWG
Reel
Cut Tape
600 V
Brand: Xtreme Cable
Jacket Material: Rigid Polyurethane (PUR)
Product Type: Ethernet Cables / Networking Cables
Shielding: Shielded
Factory Pack Quantity: 5000
Subcategory: Cable Assemblies
Tradename: Xtreme-Net
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8544490019
USHTS:
8544493080
JPHTS:
854449099
BRHTS:
85444900
ECCN:
8A992.e
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Xtreme-Net® Deepwater Ethernet Cables

Xtreme Cable Xtreme-Net® Deepwater Ethernet Cables are designed to endure harsh undersea conditions up to 10,000PSI. Tested per TIA/EIA-568B standards, these cables offer minimal deviation of <2%, even under 6000PSI, ensuring consistent performance and high-speed Ethernet data transmission. Sustained data rates range from 100Mbps for fast Ethernet to 1000Mbps for Gigabit Ethernet, providing reliable connectivity within specified length constraints. Constructed with formulated, high-temperature "Xtreme" grade polyurethane, these cables have excellent abrasion and cut resistance, low coefficient of friction, and good flexibility with overmold compatibility. Xtreme Cable Xtreme-Net Deepwater Ethernet Cables are extensively tested and validated to meet TIA/EIA-568B industry Ethernet standards.

FEATURED PRODUCTS
WINCHESTER INTERCONNECT