216000-0200

Molex
538-216000-0200
216000-0200

Mfr.:

Description:
Rectangular Cable Assemblies NearStack HD Right-Angle-to-NearStack HD Right-Angle Receptacle Cable Assembly

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 37

Stock:
37 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹10,279.49 ₹10,279.49
₹9,434.10 ₹94,341.00
₹9,070.25 ₹2,26,756.25
₹8,767.49 ₹4,38,374.50

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Rectangular Cable Assemblies
RoHS:  
216000
Cable Assemblies
Double Ended
Receptacle
56 Position
Receptacle
56 Position
Female / Female
200 mm
Black
Brand: Molex
Description/Function: NearStack HD Right Angle to NearStack HD Right Angle
Jacket Material: Liquid Crystal Polymer (LCP)
Product Type: Rectangular Cable Assemblies
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Tradename: NearStack HD
Voltage Rating: 29.9 VAC/DC
Part # Aliases: 2160000200 02160000200
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Specification Sheets

Technical Resources

CNHTS:
8544421100
USHTS:
8544422000
JPHTS:
854442010
TARIC:
8544421000
BRHTS:
85444200
ECCN:
EAR99

NearStack HD Connector System

Molex NearStack HD Connector System is a low-profile, high-density cable solution with 64Gbps PAM-4 speeds that meet PCIe Gen-6 standards. This connector system is designed for internal cable applications and supports Artificial Intelligence (AI) and machine learning applications. The NearStack HD connector system optimizes performance using robust and miniaturized connection solutions. This connector system enhances Signal Integrity (SI) with direct-to-contact termination and improves thermal performance using a small 34AWG twinax cable. The direct-to-contact termination system with twinax wires welded directly to the signal contact removes the paddle card from the assembly, which improves SI performance. Typical applications include data centers, storage devices, AI infrastructure, networking systems, and device control units.