RF Test Cables

Results: 83
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Connector A Series Connector A Gender Connector B Series Connector B Gender Maximum Frequency Impedance Cable Length Cable Type Minimum Bend Radius Flex Cycles Maximum VSWR Cable Diameter Minimum Operating Temperature Maximum Operating Temperature Insertion Loss Velocity of Propagation Contact Material
Mini-Circuits RF Test Cables Precision Test Cable, Economy, 50.0 GHz, 36.0"
3In Stock
Min.: 1
Mult.: 1

2.5 mm Male 2.5 mm Male 50 GHz 50 Ohms 3 ft - 40 C + 70 C 6.3 dB
HUBER+SUHNER RF Test Cables MICROWAVE TEST ASSEMBLIES, 1.0mm (male), 1.0mm (male), 50 Ohm, 110 GHz, 12in
2In Stock
Min.: 1
Mult.: 1

1 mm Male 1 mm Male 110 GHz 50 Ohms 12 in 1.45 4.25 mm - 40 C + 85 C 6.35 dB 70 %
HUBER+SUHNER RF Test Cables MICROWAVE TEST ASSEMBLIES, 1.0mm (male), 1.0mm (male), 50 Ohm, 110 GHz, 6in
2In Stock
Min.: 1
Mult.: 1

1 mm Male 1 mm Male 110 GHz 50 Ohms 6 in 1.45 4.25 mm - 40 C + 85 C 3.7 dB 70 %
HUBER+SUHNER RF Test Cables MICROWAVE TEST ASSEMBLIES, 1.0mm (male), 1.0mm (male), 50 Ohm, 110 GHz, 12in
1In Stock
Min.: 1
Mult.: 1

1 mm Male 1 mm Female 110 GHz 50 Ohms 12 in 1.45 4.25 mm - 40 C + 85 C 6.35 dB 70 %

Amphenol Times Microwave Systems RF Test Cables Clarity 110 GHz Test Cable Assembly Male to Female 45CM
2In Stock
Min.: 1
Mult.: 1

1 mm Plug (Male) 1 mm Plug (Male) 110 GHz 50 Ohms 450 mm 1 mm Coax 25.4 mm 50000 Cycle 1.45:1 4.7 mm - 55 C + 125 C 0.15 dB 70 % Solid Silver Plated Copper
HUBER+SUHNER RF Test Cables MICROWAVE TEST ASSEMBLIES, 0.8mm (male), 0.8mm (male), 50 Ohm, 145 GHz, 12in
1In Stock
Min.: 1
Mult.: 1

0.8 mm Plug (Male) 0.8 mm Plug (Male) 145 GHz 50 Ohms Sucotest 145 25 mm 4.25 mm - 40 C + 85 C 8.74 dB 76 %
HUBER+SUHNER RF Test Cables MICROWAVE TEST ASSEMBLIES, 1.0mm (male), 1.0mm (male), 50 Ohm, 110 GHz, 6in
2In Stock
Min.: 1
Mult.: 1

1 mm Plug (Male) 1 mm Plug (Male) 110 GHz 50 Ohms 152 mm Sucotest 110 1.45:1 4.25 mm - 40 C + 85 C 3.7 dB
HUBER+SUHNER RF Test Cables MICROWAVE TEST ASSEMBLIES, 1.0mm (male), 1.0mm (male), 50 Ohm, 110 GHz, 12in
1In Stock
Min.: 1
Mult.: 1

1 mm Plug (Male) 1 mm Plug (Male) 110 GHz 50 Ohms 305 mm Sucotest 110 1.45:1 4.25 mm - 40 C + 85 C 6.35 dB
HUBER+SUHNER RF Test Cables MICROWAVE TEST ASSEMBLIES, 1.0mm (male), 1.0mm (male), 50 Ohm, 110 GHz, 18in
6In Stock
Min.: 1
Mult.: 1

1 mm Plug (Male) 1 mm Plug (Male) 110 GHz 50 Ohms 457 mm Sucotest 110 1.45:1 4.25 mm - 40 C + 85 C
HUBER+SUHNER RF Test Cables MICROWAVE TEST ASSEMBLIES, 1.0mm (male), 1.0mm (female), 50 Ohm, 110 GHz, 6in
2In Stock
Min.: 1
Mult.: 1

1 mm Jack (Female) 1 mm Plug (Male) 110 GHz 50 Ohms 152 mm Sucotest 110 1.45:1 4.25 mm - 40 C + 85 C 3.7 dB
HUBER+SUHNER RF Test Cables MICROWAVE TEST ASSEMBLIES, 1.0mm (male), 1.0mm (female), 50 Ohm, 110 GHz, 18in
1In Stock
Min.: 1
Mult.: 1

1 mm Jack (Female) 1 mm Plug (Male) 110 GHz 50 Ohms 457 mm Sucotest 110 1.45:1 4.25 mm - 40 C + 85 C 9 dB
HUBER+SUHNER RF Test Cables MICROWAVE TEST ASSEMBLIES, SMA (male), N (male), 50 Ohm, 18 GHz, 72in
54In Stock
40On Order
Min.: 1
Mult.: 1
SMA Plug (Male) N Plug (Male) 18 GHz 50 Ohms 6 ft Sucotest 18 13 mm 1.253:1 4.6 mm - 55 C + 105 C 2.89 dB 77 %
HUBER+SUHNER RF Test Cables MICROWAVE TEST ASSEMBLIES, SMA (male), SMA (male), 50 Ohm, 18 GHz, 48in
38In Stock
38On Order
Min.: 1
Mult.: 1
SMA Plug (Male) SMA Plug (Male) 18 GHz 50 Ohms 4 ft Sucotest 18A 13 mm 1.253:1 4.6 mm - 55 C + 105 C 1.99 dB 77 %
Pasternack RF Test Cables 2.92mm Male to 2.92mm Male Low Loss Test Cable 24 Inch Length Using PE-TC154A Coax
1Expected 03-09-2026
Min.: 1
Mult.: 1
2.92 mm Plug (Male) 2.92 mm Plug (Male) 40 GHz 50 Ohms 24 in PE-TC154A Coax 24.89 mm 1.4:1 - 40 C + 100 C 77 % Copper
Pasternack RF Test Cables 2.92mm Male to 2.92mm Male Low Loss Test Cable 36 Inch Length Using PE-TC154A Coax
1Expected 03-09-2026
Min.: 1
Mult.: 1
2.92 mm Plug (Male) 2.92 mm Plug (Male) 40 GHz 50 Ohms 36 in PE-TC154A Coax 24.89 mm 1.4:1 - 40 C + 100 C 77 % Copper
Mini-Circuits RF Test Cables Flexible Test Cable, 18.0 GHz, 36.0"
3Expected 09-11-2026
Min.: 1
Mult.: 1

SMA Male N Male 18 GHz 50 Ohms 3 ft 0.02:1 - 55 C + 85 C 0.03 dB Beryllium Copper
Amphenol Times Microwave Systems RF Test Cables SilverLine Extraflex test cable 18 GHz SMA male to SMA male 3 feet
10Expected 18-12-2026
Min.: 1
Mult.: 1

SMA Plug (Male) SMA Plug (Male) 18 GHz 50 Ohms 3 ft 19 mm 50000 Cycle 1.35:1 3.8 mm - 55 C + 125 C 70 %
Pasternack RF Test Cables 2.92mm Male to 2.92mm Male Low Loss Test Cable 100 CM Length Using PE-TC154A Coax Non-Stocked Lead-Time 2 Weeks
Min.: 1
Mult.: 1
2.92 mm Plug (Male) 2.92 mm Plug (Male) 40 GHz 50 Ohms 100 cm PE-TC154A Coax 24.89 mm 1.4:1 - 40 C + 100 C 77 % Copper
Pasternack RF Test Cables 2.92mm Male to 2.92mm Male Low Loss Test Cable 12 Inch Length Using PE-TC154A Coax Non-Stocked Lead-Time 2 Weeks
Min.: 1
Mult.: 1
2.92 mm Plug (Male) 2.92 mm Plug (Male) 40 GHz 50 Ohms 12 in PE-TC154A Coax 24.89 mm 1.4:1 - 40 C + 100 C 77 % Copper
Pasternack RF Test Cables 2.92mm Male to 2.92mm Male Low Loss Test Cable 150 CM Length Using PE-TC154A Coax Non-Stocked Lead-Time 2 Weeks
Min.: 1
Mult.: 1
2.92 mm Plug (Male) 2.92 mm Plug (Male) 40 GHz 50 Ohms 150 cm PE-TC154A Coax 24.89 mm 1.4:1 - 40 C + 100 C 77 % Copper
Pasternack RF Test Cables 2.92mm Male to 2.92mm Female Low Loss Test Cable 100 CM Length Using PE-TC154A Coax Non-Stocked Lead-Time 2 Weeks
Min.: 1
Mult.: 1
2.92 mm Plug (Male) 2.92 mm Jack (Female) 40 GHz 50 Ohms 100 cm PE-TC154A Coax 24.89 mm 1.4:1 5.41 mm - 40 C + 100 C 77 % Copper
Pasternack RF Test Cables 2.92mm Male to 2.92mm Female Low Loss Test Cable 12 Inch Length Using PE-TC154A Coax Non-Stocked Lead-Time 2 Weeks
Min.: 1
Mult.: 1
2.92 mm Plug (Male) 2.92 mm Jack (Female) 40 GHz 50 Ohms 12 in PE-TC154A Coax 24.89 mm 1.4:1 5.41 mm - 40 C + 100 C 77 % Copper
Pasternack RF Test Cables 2.92mm Male to 2.92mm Female Low Loss Test Cable 150 CM Length Using PE-TC154A Coax Non-Stocked Lead-Time 2 Weeks
Min.: 1
Mult.: 1
2.92 mm Plug (Male) 2.92 mm Jack (Female) 40 GHz 50 Ohms 150 cm PE-TC154A Coax 24.89 mm 1.4:1 5.41 mm - 40 C + 100 C 77 % Copper
Pasternack RF Test Cables 2.92mm Male to 2.92mm Female Low Loss Test Cable 24 Inch Length Using PE-TC154A Coax Non-Stocked Lead-Time 2 Weeks
Min.: 1
Mult.: 1
2.92 mm Plug (Male) 2.92 mm Jack (Female) 40 GHz 50 Ohms 24 in PE-TC154A Coax 24.89 mm 1.4:1 5.41 mm - 40 C + 100 C 77 % Copper
Pasternack RF Test Cables 2.92mm Male to 2.92mm Female Low Loss Test Cable 36 Inch Length Using PE-TC154A Coax Non-Stocked Lead-Time 2 Weeks
Min.: 1
Mult.: 1
2.92 mm Plug (Male) 2.92 mm Jack (Female) 40 GHz 50 Ohms 36 in PE-TC154A Coax 24.89 mm 1.4:1 5.41 mm - 40 C + 100 C 77 % Copper