Lattice LIA-MD6000 Series FPGA - Field Programmable Gate Array

Results: 12
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Logic Elements Adaptive Logic Modules - ALMs Embedded Memory Number of I/Os Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Data Rate Number of Transceivers Mounting Style Package/Case Qualification Packaging
Lattice FPGA - Field Programmable Gate Array AECQ Interface MIPI D-Phy Bridge 1,610In Stock
Min.: 1
Mult.: 1

LIA-MD6000 5936 LE 1484 ALM 180 kbit 37 I/O 1.14 V 1.26 V - 40 C + 125 C 6 Gb/s SMD/SMT CTFBGA-80 AEC-Q100 Tray
Lattice FPGA - Field Programmable Gate Array Lattice CrossLink Auto Grade (AEC-Q100) Interface MIPI D-Phy Bridge 268In Stock
Min.: 1
Mult.: 1

LIA-MD6000 5936 LE 1484 ALM 180 kbit 37 I/O 1.14 V 1.26 V - 40 C + 125 C 6 Gb/s SMD/SMT BGA-81 AEC-Q100 Tube
Lattice FPGA - Field Programmable Gate Array Crosslink Interface MIPI D-Phy Bridge 1,444In Stock
891On Order
Min.: 1
Mult.: 1
Max.: 99

LIA-MD6000 5936 LE 1484 ALM 180 kbit 37 I/O 1.14 V 1.26 V - 40 C + 100 C 6 Gb/s SMD/SMT CTFBGA-80 Tray
Lattice FPGA - Field Programmable Gate Array Crosslink Interface MIPI D-Phy Bridge 3,087In Stock
Min.: 1
Mult.: 1

LIA-MD6000 5936 LE 1484 ALM 180 kbit 37 I/O 1.14 V 1.26 V - 40 C + 100 C 6 Gb/s SMD/SMT CSFBGA-81 Tray
Lattice FPGA - Field Programmable Gate Array Crosslink Interface MIPI D-Phy Bridge 3,286In Stock
Min.: 1
Mult.: 1

LIA-MD6000 5936 LE 1484 ALM 180 kbit 29 I/O 1.14 V 1.26 V - 40 C + 100 C 6 Gb/s SMD/SMT UCFBGA-64 Tray
Lattice FPGA - Field Programmable Gate Array Crosslink Interface MIPI D-Phy Bridge 923In Stock
Min.: 1
Mult.: 1
: 1,000

LIA-MD6000 5936 LE 1484 ALM 180 kbit 17 I/O 1.14 V 1.26 V - 40 C + 100 C 6 Gb/s SMD/SMT WLCSP-36 Reel, Cut Tape, MouseReel
Lattice LIF-MDF6000-6KMG80I
Lattice FPGA - Field Programmable Gate Array Lattice CrossLinkPlus Interface MIPI D-Phy Bridge with Flash 571In Stock
Min.: 1
Mult.: 1
Max.: 20

LIA-MD6000 5936 LE 1484 ALM 180 kbit 37 I/O 1.14 V 1.26 V - 40 C + 100 C 6 Gb/s 2 Transceiver SMD/SMT Tray
Lattice FPGA - Field Programmable Gate Array Lattice CrossLink Auto Grade (AEC-Q100) Interface MIPI D-Phy Bridge 55In Stock
Min.: 1
Mult.: 1

LIA-MD6000 5936 LE 1484 ALM 180 kbit 37 I/O 1.14 V 1.26 V - 40 C + 125 C 6 Gb/s SMD/SMT CTFBGA-80 AEC-Q100 Tray
Lattice FPGA - Field Programmable Gate Array Lattice CrossLink Interface MIPI D-Phy Bridge
7,369On Order
Min.: 1
Mult.: 1

LIA-MD6000 5936 LE 1484 ALM 180 kbit 37 I/O 1.14 V 1.26 V - 40 C + 100 C 6 Gb/s SMD/SMT BGA-80 Tube
Lattice FPGA - Field Programmable Gate Array Crosslink Interface MIPI D-Phy Bridge Non-Stocked Lead-Time 40 Weeks
Min.: 4,000
Mult.: 4,000
: 4,000

LIA-MD6000 5936 LE 1484 ALM 180 kbit 29 I/O 1.14 V 1.26 V - 40 C + 100 C 6 Gb/s SMD/SMT UCFBGA-64 Reel
Lattice FPGA - Field Programmable Gate Array Crosslink Interface MIPI D-Phy Bridge Non-Stocked Lead-Time 40 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

LIA-MD6000 5936 LE 1484 ALM 180 kbit 29 I/O 1.14 V 1.26 V - 40 C + 100 C 6 Gb/s SMD/SMT UCFBGA-64 Reel
Lattice FPGA - Field Programmable Gate Array Crosslink Interface MIPI D-Phy Bridge Non-Stocked Lead-Time 40 Weeks
Min.: 5,000
Mult.: 5,000
: 5,000

LIA-MD6000 5936 LE 1484 ALM 180 kbit 17 I/O 1.14 V 1.26 V - 40 C + 100 C 6 Gb/s SMD/SMT WLCSP-36 Reel