TL3340BF160QG

E-Switch
612-TL3340BF160QG
TL3340BF160QG

Mfr.:

Description:
Tactile Switches Tactile, SPST-NO, Off-(On), Surface Mount, Right Angle

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 980

Stock:
980 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹40.07 ₹40.07
₹35.04 ₹350.40
₹33.73 ₹843.25
₹29.17 ₹2,917.00
₹26.56 ₹6,640.00
₹24.97 ₹12,485.00
₹23.02 ₹23,020.00
₹21.15 ₹42,300.00
₹20.31 ₹1,01,550.00

Product Attribute Attribute Value Select Attribute
E-Switch
Product Category: Tactile Switches
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
Non-Illuminated
SMD/SMT
Right Angle
3.4 mm
Round
OFF - (ON)
160 gf
50 mA
12 VDC
No
SPST
Gull Wing Lead
4.25 mm
3.3 mm
5.9 mm
TL3340
100000 Cycle
Reel
Actuator Material: Phenylpropanolamine (PPA)
Actuator Style: Side Actuated
Brand: E-Switch
Contact Plating: Silver
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 35 C
Product: Tactile Switches
Product Type: Tactile Switches
Factory Pack Quantity: 1000
Subcategory: Switches
Travel: 0.2 mm
Type: Subminiature
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509031
KRHTS:
8536502000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.