Toshiba Solid State Relays - PCB Mount

Results: 47
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Mounting Style Load Current Rating Load Voltage Rating Relay Contact Form Control Voltage Range Package/Case Output Type Input Current Minimum Operating Temperature Maximum Operating Temperature Length Width Height Series
Toshiba Solid State Relays - PCB Mount Photorelay 1-Form-A VOFF=200V .25A 8Ohm 169In Stock
Min.: 1
Mult.: 1

Tube 1 Form A (SPST-NO) TLP240
Toshiba Solid State Relays - PCB Mount Photo-IC 3mA 200V 5000Vrms 91In Stock
3,000Expected 24-02-2026
Min.: 1
Mult.: 1
Reel: 1,500

Reel, Cut Tape PCB Mount 250 mA 200 VAC, 200 VDC 1 Form A (SPST-NO) 1.1 VDC to 1.4 VDC SMD DIP-4 Photo MOSFET 30 mA - 40 C + 85 C 6.4 mm (0.252 in) 4.58 mm (0.18 in) 3.65 mm (0.144 in) TLP240
Toshiba Solid State Relays - PCB Mount Photorelay 1-Form-a USOP4 776In Stock
12,000Expected 16-03-2026
Min.: 1
Mult.: 1
Reel: 1,500

Reel, Cut Tape, MouseReel PCB Mount 120 mA 80 VAC, 80 VDC 1 Form A (SPST-NO) 1 VDC to 1.3 VDC USOP-4 Photo MOSFET 50 mA - 40 C + 85 C 3.25 mm (0.128 in) 2.05 mm (0.081 in) 1.65 mm (0.065 in)
Toshiba Solid State Relays - PCB Mount PHOTORELAY;S-VSON4T;125C 12In Stock
5,000Expected 27-04-2026
Min.: 1
Mult.: 1
Reel: 2,500

Reel, Cut Tape PCB Mount 400 mA 60 VAC, 60 VDC 1 Form A (SPST-NO) 1.5 VDC VSON-4 Photo MOSFET - 40 C + 125 C 2 mm (0.079 in) 1.45 mm (0.057 in) 1.3 mm (0.051 in)
Toshiba Solid State Relays - PCB Mount Photorelay Voff=80V Ion=0.2A Ron=8Ohm 516In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Reel, Cut Tape PCB Mount 200 mA 80 VAC, 80 VDC 1 Form A (SPST-NO) 1.1 VDC to 1.4 VDC VSON-4 Photo MOSFET 30 mA - 40 C + 110 C 2.45 mm (0.096 in) 1.45 mm (0.057 in) 1.3 mm (0.051 in) TLP3419
Toshiba Solid State Relays - PCB Mount Photo-IC 3mA 50V 5000Vrms 322In Stock
9,000Expected 16-03-2026
Min.: 1
Mult.: 1
Reel: 3,000

Reel, Cut Tape, MouseReel PCB Mount 300 mA 50 VAC, 50 VDC 1 Form A (SPST-NO) 1.8 VDC VSON-4 Photo MOSFET - 40 C + 110 C 2.75 mm (0.108 in) 1.45 mm (0.057 in) 1.3 mm (0.051 in) TLP3475R
Toshiba Solid State Relays - PCB Mount PHOTORELAY;LOW VOLTAGE DRIVE 79In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Reel, Cut Tape, MouseReel PCB Mount 1 A 60 VAC, 60 VDC 1 Form A (SPST-NO) 1.2 VDC S-VSON-4 Photo MOSFET - 40 C + 110 C 2 mm (0.079 in) 1.45 mm (0.057 in) 1.3 mm (0.051 in) TLP3407SRL
Toshiba Solid State Relays - PCB Mount Photorelay 1-Form-A VOFF=20V 0.2A 5Ohm
27,000On Order
Min.: 1
Mult.: 1
Reel: 1,500

Reel, Cut Tape, MouseReel Photo MOSFET TLP3350
Toshiba Solid State Relays - PCB Mount PHOTORELAY; S-VSONR4
15,546On Order
Min.: 1
Mult.: 1
Reel: 2,500

Reel, Cut Tape, MouseReel PCB Mount 1 A 60 VAC, 60 VDC 1 Form A (SPST-NO) 1.2 VDC S-VSON-4 Photo MOSFET - 40 C + 110 C 2 mm (0.079 in) 1.45 mm (0.057 in) 1.3 mm (0.051 in)
Toshiba Solid State Relays - PCB Mount Photorelay Voff=80V Ion=0.12A Ron=12Ohm
9,000Expected 16-03-2026
Min.: 1
Mult.: 1
Reel: 3,000

Reel, Cut Tape, MouseReel PCB Mount 120 mA 80 VAC, 80 VDC 1 Form A (SPST-NO) 1.1 VDC to 1.4 VDC VSON-4 Photo MOSFET 30 mA - 40 C + 110 C 2.45 mm (0.096 in) 1.45 mm (0.057 in) 1.3 mm (0.051 in)
Toshiba Solid State Relays - PCB Mount Photorelay 1-Form-A VOFF=350V .11A 50Ohm
9,000Expected 06-03-2026
Min.: 1
Mult.: 1
Reel: 3,000

Reel, Cut Tape, MouseReel PCB Mount 110 mA 350 VAC, 350 VDC 1 Form A (SPST-NO) 1.1 VDC to 1.4 VDC SOP-4 Photo MOSFET 30 mA - 40 C + 110 C 4.55 mm (0.179 in) 3.7 mm (0.146 in) 2.1 mm (0.083 in) TLP172GM
Toshiba Solid State Relays - PCB Mount Photorelay 1-Form-A VOFF=350V .11A 50Ohm Non-Stocked Lead-Time 24 Weeks
Min.: 1
Mult.: 1
Reel: 3,000

Reel, Cut Tape, MouseReel PCB Mount 1 Form A (SPST-NO) SOP-4 Photo MOSFET - 20 C + 100 C TLP172GM
Toshiba Solid State Relays - PCB Mount Photorelay; 200V; 0.2A; SMT Non-Stocked
Min.: 1
Mult.: 1
Reel: 2,500
Reel, Cut Tape
Toshiba Solid State Relays - PCB Mount Photorelay Voff=40V Ion=0.16A Ron=10Ohm Non-Stocked
Min.: 1,500
Mult.: 1,500
Reel: 1,500

Reel PCB Mount SSOP-4 Photo MOSFET - 20 C + 85 C 3.8 mm (0.15 in) 2.04 mm (0.08 in) 1.8 mm (0.071 in) TLP3216
Toshiba Solid State Relays - PCB Mount Photorelay; Voltage Driven; High Temp (135C) Non-Stocked Lead-Time 18 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

Reel SMD/SMT SPST (1 Form A) 3 V SVSON-4 - 40 C + 135 C 2 mm (0.079 in) 1.45 mm (0.057 in) 1.3 mm (0.051 in)
Toshiba Solid State Relays - PCB Mount Photorelay; Voltage Driven; High Temp (135C) Non-Stocked Lead-Time 18 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

Reel SMD/SMT SPST (1 Form A) 3 V SVSON-4 - 40 C + 135 C 2 mm (0.079 in) 1.45 mm (0.057 in) 1.3 mm (0.051 in)
Toshiba Solid State Relays - PCB Mount Photorelay; Voltage Driven; High Temp (135C) Non-Stocked Lead-Time 18 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

Reel SMD/SMT SPST (1 Form A) 3.9 V SVSON-4 - 40 C + 135 C 2 mm (0.079 in) 1.45 mm (0.057 in) 1.3 mm (0.051 in)
Toshiba Solid State Relays - PCB Mount PHOTORELAY;LOW VOLTAGE DRIVE Non-Stocked Lead-Time 28 Weeks
Min.: 1
Mult.: 1
Reel: 2,500

Reel, Cut Tape, MouseReel PCB Mount 400 mA 60 VAC, 60 VDC 1 Form A (SPST-NO) 1.5 VDC S-VSON-4 Photo MOSFET - 40 C + 110 C 2 mm (0.079 in) 1.45 mm (0.057 in) 1.3 mm (0.051 in) TLP3412SRH
Toshiba Solid State Relays - PCB Mount Photorelay; Voltage Driven; High Temp (135C) Non-Stocked Lead-Time 18 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

Reel SMD/SMT SPST (1 Form A) 1.6 V SVSON-4 - 40 C + 135 C 2 mm (0.079 in) 1.45 mm (0.057 in) 1.3 mm (0.051 in)
Toshiba Solid State Relays - PCB Mount Photorelay Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
Reel: 1,500

Reel, Cut Tape
Toshiba Solid State Relays - PCB Mount Package: 2.54SOP4 Non-Stocked
Min.: 1
Mult.: 1
Tube
Toshiba TLP3419TP,FO
Toshiba Solid State Relays - PCB Mount Photorelay MOSFET Output 1-form-a Non-Stocked
Min.: 3,000
Mult.: 1
1 Form A (SPST-NO) TLP3419