CPC2501MTR

IXYS Integrated Circuits
576-CPC2501MTR
CPC2501MTR

Mfr.:

Description:
Solid State Relays - PCB Mount 60V,2A,VOLT ACT NORM CLOSE 16L

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8,874

Stock:
8,874 Can Dispatch Immediately
Factory Lead Time:
23 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹803.21 ₹803.21
₹715.62 ₹7,156.20
₹683.94 ₹17,098.50
₹660.65 ₹33,032.50
₹637.35 ₹63,735.00
₹602.87 ₹1,50,717.50
₹582.38 ₹2,91,190.00
₹562.81 ₹5,62,810.00
Full Reel (Order in multiples of 3000)
₹535.79 ₹16,07,370.00

Product Attribute Attribute Value Select Attribute
IXYS
Product Category: Solid State Relays - PCB Mount
RoHS:  
Reel
Cut Tape
SMD/SMT
1.84 A
60 VAC
QFN-16
MOSFET
407 uA
- 40 C
+ 85 C
6 mm (0.236 in)
6 mm (0.236 in)
0.83 mm (0.033 in)
Brand: IXYS Integrated Circuits
On Resistance - Max: 600 mOhms
Pd - Power Dissipation: 2.5 W
Product: Solid State Relays
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 3000
Subcategory: Relays
Termination Style: Solder Pad
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8542310000
USHTS:
8542310030
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CPC2501M Solid State Relay

Littelfuse CPC2501M Solid State Relay incorporates a normally closed (1-Form-B) solid state relay switch with an integrated circuit. This circuit is specifically designed to control and manage the relay state based on the applied voltage. The CPC2501M becomes a self-actuating and non-isolated solid-state relay that provides the ringing chime bypass function to ensure proper video and chime operation during video-doorbell configuration. In addition, the relay offers superior power handling of 2.5W, a fast response time of 170µs, fault protection circuitry, and a continuous load current of 1.84A. The CPC2501M solid state relay is used in applications like door chime bypass, building automation, Internet of Things (IoT), security, and voltage-controlled relay.