58406-947

CCS
733-58406-947
58406-947

Mfr.:

Description:
Speakers & Transducers PWRspkr 15W

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Product Attribute Attribute Value Select Attribute
CCS
Product Category: Speakers & Transducers
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
Speakers
4 Ohms
Rectangular
Cable
2.5 in
5.5 in
Brand: CCS
Current Rating: 2 A
Dimensions: 2.5 in L x 5.5 in W x 4.3 in H
Frequency Response: 300 Hz to 3.2 kHz
Height: 4.3 in
Product Type: Speakers & Transducers
Factory Pack Quantity: 1
Subcategory: Audio Devices
Voltage Rating: 9 V to 16 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹8,718.85 ₹8,718.85
₹8,306.07 ₹83,060.70
₹7,959.44 ₹1,98,986.00