IP64 Speakers & Transducers

Results: 10
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Mounting Style Frequency Sound Pressure Level Impedance Power Rating Shape Termination Style Minimum Operating Temperature Maximum Operating Temperature Diameter Length Width Depth Cone Material IP Rating
Visaton Speakers & Transducers 3.6cm (1.4") mini speaker plastic basket & diaphragm 1-2W 320 20000Hz 8ohm
679In Stock
Min.: 1
Mult.: 1

Speakers Electromagnetic Panel Mount 79 dBA 8 Ohms 1 W Round Solder Lug - 40 C + 70 C 33.8 mm 5.2 mm IP64
Visaton Speakers & Transducers 2.3cm (0.9") mini speaker 4 mounting holes 0 5-1W 300 19000Hz 8ohm 530Hz
860In Stock
Min.: 1
Mult.: 1

Speakers Electromagnetic Panel Mount 530 Hz 74 dBA 8 Ohms 500 mW Round Solder Lug - 20 C + 65 C 22 mm 23 mm 23 mm 8.5 mm IP64
Visaton Speakers & Transducers 2.3cm (0.9") miniature speaker with Mylar diaphragm and round metal basket
1,470In Stock
Min.: 1
Mult.: 1

Speakers Electromagnetic Panel Mount 750 Hz 79 dBA 8 Ohms 300 mW Round Solder - 25 C + 70 C 23 mm 5 mm Mylar IP64
Visaton Speakers & Transducers 5.8 cm (2.3") full-range speaker with coated paper cone rubber surround
1,056In Stock
Min.: 1
Mult.: 1

Speakers Electromechanical Panel Mount 190 Hz 81 dBA 4 Ohms 10 W Round Solder Lug - 40 C + 100 C 58.5 mm 58.5 mm 58.5 mm 28 mm Paper IP64
Visaton Speakers & Transducers 5.8 cm (2.3") full-range speaker with coated paper cone rubber surround
1,159In Stock
Min.: 1
Mult.: 1

Speakers Electromechanical Panel Mount 190 Hz 81 dBA 8 Ohms 10 W Round Solder Lug - 40 C + 100 C 58.5 mm 58.5 mm 58.5 mm 28 mm Paper IP64
Visaton Speakers & Transducers miniature speaker 1.4 x 2.5 cm(0.5"x1") miniature speaker with plastic diaphragm
691In Stock
Min.: 1
Mult.: 1

Speakers Electromagnetic Panel Mount 950 Hz 72 dBA 8 Ohms 1 W Oval Solder Pad - 25 C + 70 C 25 mm 14 mm 5.3 mm IP64
Visaton Speakers & Transducers 16.5cm(6.5)woofer black glass fibre cone metal basket+robust rubber surround
10In Stock
Min.: 1
Mult.: 1
60 Hz 84 dBA 60 W Solder Lug IP64
Visaton Speakers & Transducers Structure-borne sound converter 50-100 W 4ohm IP64
2In Stock
35Expected 01-09-2026
Min.: 1
Mult.: 1

Speakers Exciter Panel Mount 4 Ohms 50 W Round Wire Leads - 25 C + 70 C 153 mm 42 mm IP64
Visaton Speakers & Transducers 10cm (4") full range speaker polypropylene diaphragm dual cone
29In Stock
Min.: 1
Mult.: 1

Speakers Waterproof Panel Mount 120 Hz 86 dBA 4 Ohms 20 W Round Solder Lug - 25 C + 70 C 100 mm 129 mm 129 mm 43 mm IP64
Visaton Speakers & Transducers 8cm (3.3") full-range speaker waterpr. polypropylene cone 100V 10-15W 80 20000Hz
29Expected 02-09-2026
Min.: 1
Mult.: 1

Speakers Waterproof Panel Mount 130 Hz 83 dBA 8 Ohms 10 W Round Solder Lug - 25 C + 70 C 75 mm 37 mm Polypropylene IP64