+ 120 C Speakers & Transducers

Results: 9
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Mounting Style Frequency Sound Pressure Level Impedance Power Rating Shape Termination Style Minimum Operating Temperature Maximum Operating Temperature Diameter Length Width Depth IP Rating
PUI Audio Speakers & Transducers TRANSDUCER 1.5V0-P 67DB 2700HZ
989In Stock
Min.: 1
Mult.: 1
: 1,000
Transducers Piezo Buzzer 67 dBA Square SMD/SMT - 40 C + 120 C 12 mm 12 mm
Visaton Speakers & Transducers Saltwater resistant 10cm (4") full-range driver with glas fibre cone
118In Stock
Min.: 1
Mult.: 1

Speakers Waterproof Panel Mount 190 Hz 90 dBA 4 Ohms 25 W Round Solder Lug - 40 C + 120 C 100 mm 115 mm 115 mm 45 mm IP65
Visaton Speakers & Transducers Saltwater resistant 10cm (4") full-range driver with glas fibre cone
64In Stock
Min.: 1
Mult.: 1

Speakers Waterproof Panel Mount 190 Hz 90 dBA 8 Ohms 25 W Round Solder Lug - 40 C + 120 C 100 mm 115 mm 115 mm 45 mm IP65
PUI Audio Speakers & Transducers 70 dBA 5Vpp 4000Hz
2,169In Stock
Min.: 1
Mult.: 1
: 800

Transducers Electromagnetic Board Mount 4 kHz 70 dBA Square Solder Pad - 40 C + 120 C 16 mm 16 mm 2.5 mm
Visaton Speakers & Transducers strong Saltwater resistant 10cm (4") full-range driver with glas fibre cone
16In Stock
Min.: 1
Mult.: 1

Speakers Waterproof Panel Mount 190 Hz 90 dBA 4 Ohms 25 W Round Solder Lug - 40 C + 120 C 100 mm 115 mm 115 mm 45 mm IP65
KEMET Speakers & Transducers 50W 4000pF 28kHz 120C 40cm/S
17In Stock
Min.: 1
Mult.: 1

Transducers Horn Chassis Mount Cylinder Solder Lug - 40 C + 120 C 45 mm 79.5 mm
KEMET Speakers & Transducers 2.5W 850pF 60kHz 120C 50cm/S
Non-Stocked Lead-Time 19 Weeks
Min.: 160
Mult.: 16

Transducers Chassis Mount Cylinder Solder Lug - 40 C + 120 C 15 mm 40.8 mm
KEMET Speakers & Transducers 3.7W 1250pF 60kHz 120C 40cm/S
Non-Stocked Lead-Time 19 Weeks
Min.: 160
Mult.: 16

Transducers Chassis Mount Cylinder Solder Lug - 40 C + 120 C 20 mm 40.4 mm
KEMET Speakers & Transducers 50W 4000pF 40.2kHz 120C 50cm/S
Non-Stocked Lead-Time 19 Weeks
Min.: 150
Mult.: 30

Transducers Horn Chassis Mount Cylinder Solder Lug - 40 C + 120 C 45 mm 53.5 mm