+ 85 C Tray Speakers & Transducers

Results: 43
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Mounting Style Frequency Sound Pressure Level Impedance Power Rating Shape Termination Style Minimum Operating Temperature Maximum Operating Temperature Diameter Length Width Depth Magnet Material Cone Material IP Rating
Same Sky Speakers & Transducers Speakers
4,306In Stock
Min.: 1
Mult.: 1

Speakers Electromagnetic Board Mount 900 Hz 92 dBA 8 Ohms 300 mW Round Solder Pad - 20 C + 85 C 15 mm 2.8 mm Neodymium Iron Boron (NdFeB) Mylar
DB Unlimited Speakers & Transducers High Temp Dynamic Speaker
563In Stock
Min.: 1
Mult.: 1

Speakers Dynamic Frame Mount 750 Hz 96 dBA 8 Ohms 800 mW Oval Solder Pad - 40 C + 85 C 25 mm 16 mm Cloth
DB Unlimited Speakers & Transducers Dynamic Micro Speaker
43In Stock
Min.: 1
Mult.: 1

Speakers Dynamic 850 Hz to 20 kHz 93 dB 6 Ohms 1 W Rectangular - 40 C + 85 C 15 mm 11 mm Polyetheretherketone (PEEK)
AATC Speakers & Transducers Speaker 8ohm 0.7W, 8ohm
497In Stock
Min.: 1
Mult.: 1

Speakers Dynamic PCB Mount 1.1 kHz 83 dBA 8 Ohms 700 mW Square SMD/SMT - 40 C + 85 C 13 mm 13 mm 4 mm Samarium Cobalt (SmCo)
PUI Audio Speakers & Transducers Speaker 50mm 5W 8ohms 280Hz 111dB IP65
342In Stock
144Expected 10-12-2026
Min.: 1
Mult.: 1

Speaker 150 Hz to 20 kHz 111 dB 8 Ohms 5 W Rectangle - 40 C + 85 C 50 mm 37 mm Neodymium Iron Boron (NdFeB) IP65
Same Sky Speakers & Transducers 31mm square, 3W, 8ohm, 380Hz
498In Stock
Min.: 1
Mult.: 1

Speakers Frame Mount 98 dB 8 Ohms 3 W Square Solder - 25 C + 85 C 31.6 mm 31.6 mm Neodymium Iron Boron (NdFeB) Aluminum, Rubber
PUI Audio Speakers & Transducers TRANSDUCER 5V0-P 90DB 3300HZ
1,153In Stock
Min.: 1
Mult.: 1
Transducers Piezo Buzzer 90 dBA Round Through Hole - 30 C + 85 C 30.2 mm
Same Sky Speakers & Transducers 32.4 x 10.35 mm, Enclosed, Round Case, 1.5 W, 8 Ohm, Neodymium Magnet, PEI Cone
467In Stock
Min.: 1
Mult.: 1

Speakers Adhesive Mount 102.5 dB 8 Ohms 1.5 W Round Wire Leads - 40 C + 85 C 32.4 mm Neodymium Iron Boron (NdFeB) Polyetherimide (PEI) IP67
Same Sky Speakers & Transducers speaker, 15 x 5.1mm deep, NdFeB, .3W, 32ohm, 1000Hz, spring contacts
977In Stock
Min.: 1
Mult.: 1

Speakers Panel Mount 92 dB 32 Ohms 300 mW Round Solder - 40 C + 85 C 15 mm Neodymium Iron Boron (NdFeB) Polyetherimide (PEI)
Same Sky Speakers & Transducers 16.6mm, 3W, 4ohm, 280Hz Medical Speaker
253In Stock
Min.: 1
Mult.: 1

Speakers Panel Mount 98 dB 4 Ohms 3 W Square Solder - 25 C + 85 C 31.6 mm 31.6 mm Neodymium Iron Boron (NdFeB) Aluminum, Rubber IP67
Same Sky Speakers & Transducers 16.6mm, 3W, 8ohm, 280Hz Medical Speaker
343In Stock
Min.: 1
Mult.: 1

Speakers Panel Mount 98 dB 8 Ohms 3 W Square Solder - 25 C + 85 C 31.6 mm 31.6 mm Neodymium Iron Boron (NdFeB) Aluminum, Rubber IP66

PUI Audio Speakers & Transducers SPEAKER 4W 8OHM 90DB 250HZ
3,532In Stock
50On Order
Min.: 1
Mult.: 1
Speakers Speaker 250 Hz 8 Ohms 4 W Square - 40 C + 85 C 77 mm 77 mm
PUI Audio Speakers & Transducers SPEAKER 2.0W 8ohm 94DB 380HZ
409In Stock
Min.: 1
Mult.: 1
Speakers Speaker PCB Mount 20 kHz 90 dBA 8 Ohms 2.5 W Rectangular Solder - 40 C + 85 C 39.4 mm x 34.6 mm Neodymium Iron Boron (NdFeB) Cloth, Paper IP67
PUI Audio Speakers & Transducers 2W 4 OHM 87DBA 370HZ PAPER
4,765In Stock
Min.: 1
Mult.: 1

Speakers Water Resistant Cone Board Mount 370 Hz 82 dBA 4 Ohms 2 W Rectangular Solder Eyelet - 40 C + 85 C 40 mm 28.4 mm 13 mm Neodymium Iron Boron (NdFeB) Treated Paper
Same Sky Speakers & Transducers 15 mm round, 3.5 mm deep, PEN, NdFeB, .5W, 8 ohm, 1000Hz, solder pads
461In Stock
Min.: 1
Mult.: 1

Speakers Miniature Speaker 1 kHz 89 dB, 96 dB 8 Ohms 500 mW (1/2 W) Round Solder - 20 C + 85 C 15 mm Neodymium Magnet (NdFeB) Polyethylene Naphthalate (PEN)
Same Sky Speakers & Transducers 28 mm round, 11.9 mm deep, PEI, NdFeB, .78W, 8 ohm, 500Hz, through hole
93In Stock
500Expected 11-09-2026
Min.: 1
Mult.: 1

Speakers Miniature Speaker Through Hole 500 Hz 80 dB, 81 dB, 82 dB 8 Ohms 780 mW Round Solder Pin - 40 C + 85 C 28 mm Neodymium Magnet (NdFeB) Polyetherimide (PEI)
PUI Audio Speakers & Transducers SPEAKER 1W 16OHM 98DB 680HZ
47In Stock
Min.: 1
Mult.: 1

Speakers 10 kHz 16 Ohms 2 W Round Wire Leads - 40 C + 85 C 40 mm 6.5 mm
PUI Audio Speakers & Transducers SPEAKER 3W 8OHM 85DB 300HZ
69In Stock
Min.: 1
Mult.: 1

Speakers Speaker 300 Hz to 20 kHz 8 Ohms 4 W Oval - 40 C + 85 C 30 mm 14.2 mm
PUI Audio Speakers & Transducers SPEAKER 2W 8OHM 97DB 680HZ
83In Stock
Min.: 1
Mult.: 1

Speakers Speaker 680 Hz to 20 kHz 8 Ohms 2.5 W Round Wire Leads - 40 C + 85 C 35 mm 27.8 mm IP67
PUI Audio Speakers & Transducers TRANSDUCER 14V0-P 110DB 3200HZ
21In Stock
120On Order
Min.: 1
Mult.: 1
Transducers Piezo Buzzer 110 dBA Round Wire Leads - 40 C + 85 C 55 mm 55 mm IP66, IP67
PUI Audio Speakers & Transducers SPEAKER 3W 4OHM 88DB 220HZ
357In Stock
Min.: 1
Mult.: 1
Speakers Electromagnetic Chassis Mount 200 Hz 83 dBA 4 Ohms 3 W Round Solder Pad - 40 C + 85 C 28 mm 32 mm 32 mm 16.5 mm Neodymium Iron Boron (NdFeB) Mylar IP67
PUI Audio Speakers & Transducers SPEAKER 3W 8 OHM 85DB 200HZ
1,305In Stock
Min.: 1
Mult.: 1
Speakers Electromagnetic Chassis Mount 200 Hz 83 dBA 8 Ohms 3 W Round Solder Tab - 40 C + 85 C 28 mm 32 mm 32 mm 16.5 mm Neodymium (Nd) Mylar IP65
PUI Audio Speakers & Transducers SPEAKER 5W 4OHM 84DB 160HZ
469In Stock
Min.: 1
Mult.: 1

Speakers Waterproof Board Mount 160 Hz 84 dBA 4 Ohms 5 W Round Solder Eyelet - 30 C + 85 C 40 mm 20.2 mm Neodymium Iron Boron (NdFeB) IP65
PUI Audio Speakers & Transducers SPEAKER 4 OHM 3W 180HZ 86DB
1,013In Stock
Min.: 1
Mult.: 1

Speakers Weather Resistant Board Mount 180 Hz 86 dBA 4 Ohms 3 W Round Solder Eyelet - 40 C + 85 C 40 mm 17.5 mm Rare Earth Paper
PUI Audio Speakers & Transducers 18mm SPEAKER w/ENCL 1 W 8 OHM 83 DB
652In Stock
240Expected 26-11-2026
Min.: 1
Mult.: 1

Speakers Enclosed Panel Mount 800 Hz 83 dBA 8 Ohms 1 W Rectangular Wire Leads - 45 C + 85 C 30 mm 25 mm 6 mm Rare Earth Mylar