CPS-105100-110SPM

Same Sky
490-CPS-105100110SPM
CPS-105100-110SPM

Mfr.:

Description:
Buzzers & Audio Indicators - Industrial siren, 105 mm, 100 mm deep, 12VDC, 110dB, Warble tone, standing panel mount

In Stock: 84

Stock:
84 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹945.12 ₹945.12
₹747.47 ₹7,474.70
₹640.56 ₹16,014.00
₹639.66 ₹30,703.68
₹622.59 ₹59,768.64

Product Attribute Attribute Value Select Attribute
Same Sky
Product Category: Buzzers & Audio Indicators - Industrial
REACH - SVHC:
Brand: Same Sky
Current Rating: 600 mA
Diameter: 88 mm
Dimensions: 88 mm x 105 mm
Height: 105 mm
Mounting Style: Base Mount
Packaging: Box
Product: Sirens
Product Type: Audio Indicators & Alerts
Sound Pressure Level: 110 dB
Factory Pack Quantity: 48
Subcategory: Audio Devices
Termination Style: Wire Lead
Tone: Warble
Type: Internally Driven
Voltage Rating: 12 VDC
Unit Weight: 350 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8531801500
JPHTS:
853180000
KRHTS:
8531802000
TARIC:
8531804090
MXHTS:
8531804090
BRHTS:
85318000
ECCN:
EAR99

Sirens

Same Sky Sirens utilize magnetic or piezo technology with a built-in driving circuit and offer through-hole or wire-lead mounting styles. These sirens feature sound pressure levels (SPLs) up to 110dB and rated frequencies from 2.5KHz to 2.75KHz. These magnetic or piezo sirens offer a range of variable tones and sounds, including high-low, warble, melodic, continuous, and more. Same Sky Sirens operate in a -40°C to +85°C temperature range and are ideal for security systems, medical devices, and industrial applications.