2916

Visaton
243-K50WP-50OHM
2916

Mfr.:

Description:
Speakers & Transducers 5cm (2") mini speaker plastic basket diaphragm UV-resistant 2-3W 180 17000Hz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,088

Stock:
1,088 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹746.57 ₹746.57
₹589.35 ₹5,893.50
₹538.14 ₹13,453.50
₹502.21 ₹25,110.50
₹469.86 ₹46,986.00
₹422.25 ₹1,26,675.00
₹417.76 ₹2,50,656.00

Product Attribute Attribute Value Select Attribute
Visaton
Product Category: Speakers & Transducers
RoHS:  
Speakers
Weather Resistant
Panel Mount
300 Hz
84 dBA
50 Ohms
2 W
Round
Solder Lug
- 40 C
+ 80 C
50 mm
18 mm
IP65
Brand: Visaton
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Speakers & Transducers
Series: K 50 WP
Factory Pack Quantity: 300
Subcategory: Audio Devices
Part # Aliases: K 50 WP - 50 OHM 2916
Unit Weight: 54 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8518290000
CAHTS:
8518290000
USHTS:
8518298000
JPHTS:
851829000
TARIC:
8518290090
MXHTS:
8518299900
ECCN:
EAR99

Miniature Speakers

VISATON Miniature Speakers are available in a wide range of shapes and sizes. The compact speakers offer a variety of options including balanced frequency response, full-range, plastic or metal basket, and waterproofed. These miniature speakers are ideal when space is a premium.

Speakers

VISATON Speakers offer a wide range of options, such as miniature speakers, full-range speakers, magnetically shielded speakers, and waterproof speakers. These speakers from VISATON can be used efficiently in multimedia and entertainment applications.