8047

Visaton
243-SC4.7ND-4OHM
8047

Mfr.:

Description:
Speakers & Transducers Magnetically shielded 4x7cm (1.6"x2.8") full-range driver 2-4W 220 20000Hz 360Hz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 760

Stock:
760 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹897.50 ₹897.50
₹703.45 ₹7,034.50
₹644.15 ₹16,103.75
₹629.78 ₹31,489.00
₹582.16 ₹58,216.00
₹515.68 ₹1,54,704.00
₹510.29 ₹3,06,174.00

Product Attribute Attribute Value Select Attribute
Visaton
Product Category: Speakers & Transducers
RoHS:  
Speakers
Electromagnetic
Panel Mount
360 Hz
81 dBA
4 Ohms
2 W
Rectangular
Solder Lug
- 25 C
+ 70 C
70.5 mm
41.5 mm
27.5 mm
Neodymium (Nd)
Brand: Visaton
Product Type: Speakers & Transducers
Series: SC 4.7 ND
Factory Pack Quantity: 300
Subcategory: Audio Devices
Part # Aliases: SC 4.7 ND - 4 OHM 8047
Unit Weight: 41 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8518290000
CAHTS:
8518290000
USHTS:
8518298000
JPHTS:
851829000
TARIC:
8518290090
MXHTS:
8518299900
ECCN:
EAR99

Magnetically Shielded Speakers

VISATON Magnetically Shielded Speakers offer crisp high-range reproduction and excellent omnidirectional sound distribution. The speakers feature high efficiency, a broad frequency response, and a high linear impedance and amplitude-frequency response. Applications include public transport systems, multimedia, and entertainment systems.

Speakers

VISATON Speakers offer a wide range of options, such as miniature speakers, full-range speakers, magnetically shielded speakers, and waterproof speakers. These speakers from VISATON can be used efficiently in multimedia and entertainment applications.