AKB-20130808-PM-1C

AATC
253-AKB20130808PM1C
AKB-20130808-PM-1C

Mfr.:

Description:
Speakers & Transducers Speaker 8ohm 21mm, 0.8W

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Product Attribute Attribute Value Select Attribute
AATC
Product Category: Speakers & Transducers
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Speakers
Dynamic
Panel Mount
1.3 kHz
95 dBA
8 Ohms
Rectangular
Wire Leads
20 mm
21 mm
Brand: AATC
Height: 4.87 mm
Packaging: Tray
Product Type: Speakers & Transducers
Series: Speaker Connector & Wire
Factory Pack Quantity: 100
Subcategory: Audio Devices
Tradename: AATC
Unit Weight: 4.500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8518298000
TARIC:
85182900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Micro-Speakers

Advanced Acoustic Technology Corp. (AATC) Micro-Speakers feature a 110Hz to 20kHz frequency range, 72dB to 121dBA sound pressure level, and up to 100Ω impedance. These speakers come in round, oval, rectangle, or square varieties with diameters from 10mm to 98mm. AATC Micro-Speakers are good at playing out multi-tone audio content such as the human voice and music.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1000   Multiples: 100
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹172.38 ₹1,72,380.00
₹166.79 ₹4,16,975.00
₹160.27 ₹8,01,350.00