MMICT4076-00-908

TDK InvenSense
410-MMICT4076-00-908
MMICT4076-00-908

Mfr.:

Description:
MEMS Microphones Analog Microphone

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional import fees and documentation. Customs delays may also occur.

Product Attribute Attribute Value Select Attribute
TDK
Product Category: MEMS Microphones
Delivery Alerts:
 This item may require additional import fees and documentation. Customs delays may also occur.
RoHS:  
- 38 dB
63 dB
250 Ohms
130 uA
1.8 V
0 C
+ 85 C
Analog
Bottom
2.75 mm
1.85 mm
0.9 mm
Reel
Cut Tape
Brand: TDK InvenSense
Dimensions: 2.75 mm x 1.85 mm x 0.9 mm
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: MEMS Microphones
Shape: Rectangular
Factory Pack Quantity: 9000
Subcategory: Microphones
Termination Style: SMD/SMT
Tradename: SmartSound
Type: Omnidirectional
Unit Weight: 187 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542391000
USHTS:
8518108030
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

T4076 & T4078 MEMS Microphones

TDK InvenSense T4076 & T4078 MEMS Microphones are omnidirectional analogue microphones in a compact package. The T4076 is a SiMic MEMS microphone in a small size of 2.75 x 1.85mm and a low height of 0.9mm and offers a high signal-to-noise ratio and long-term temperature stability. The T4078 MEMS Microphone, in a size of 3.35 x 2.5mm, offers balanced operation, both high and low performance mode and wide dynamic range. TDK InvenSense T4076 & T4078 microphones are designed for mobile phones, headsets, PDAs, notebooks, and cameras.

In Stock: 10,946

Stock:
10,946 Can Dispatch Immediately
Quantities greater than 10946 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹133.76 ₹133.76
₹102.23 ₹1,022.30
₹91.43 ₹2,285.75
₹84.74 ₹4,237.00
₹78.63 ₹7,863.00
₹70.60 ₹17,650.00
₹64.39 ₹32,195.00
₹60.00 ₹60,000.00
₹58.37 ₹2,91,850.00
Full Reel (Order in multiples of 9000)
₹58.37 ₹5,25,330.00