SPKR.10.4.A

Taoglas
960-SPKR.10.4.A
SPKR.10.4.A

Mfr.:

Description:
Speakers & Transducers SPKR.10.4.A 4 Ohm 10 Inch Round Subwoofer Speaker 80W

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 56

Stock:
56 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹4,362.63 ₹4,362.63
₹3,400.44 ₹34,004.40
₹3,188.42 ₹79,710.50
₹3,137.21 ₹1,56,860.50

Product Attribute Attribute Value Select Attribute
Taoglas
Product Category: Speakers & Transducers
RoHS:  
Speakers
Speaker
Frame Mount
33 Hz
105 dBA
4 Ohms
80 W
Round
Connector
- 40 C
+ 85 C
244 mm
Brand: Taoglas
Dimensions: 244 mm x 116 mm
Frequency Response: 20 Hz to 4 kHz
Height: 116 mm
Height - in: 4.57 in
Height - mm: 116 mm
Packaging: Bulk
Product Type: Speakers & Transducers
Series: SPKR
Factory Pack Quantity: 50
Subcategory: Audio Devices
Unit Weight: 2.21 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8518290000
USHTS:
8518210000
ECCN:
EAR99

SPKA & SPKR Audio Speakers

Taoglas SPKA and SPKR Audio Speakers offer distortion-free audio, high fidelity, high power, and high sensitivity and are a cost-effective solution for heavy-duty applications. Taoglas SPKA and SPKR Audio Speakers include a slim design and easy installation with only two routed cables. The audio speakers are designed with multiple mounting-hole patterns that provide flexibility for attaching to a vehicle door panel or home Hi-Fi speaker cabinet. These speakers are ideal for transportation, truck, smart home, agriculture, and RV applications.