Circuit Breakers

 Circuit Breakers
Circuit breakers are in stock with same-day shipping at Mouser from leading manufacturers. Mouser is an authorized distributor for many circuit breaker manufacturers including ABB, Carling Technologies, Eaton, E-T-A Circuit Breakers, Phoenix Contact, Sensata, Schurter, Siemens, TE Connectivity & more.
More...


Please view our large selection of circuit breakers below.

Results: 1,51,500
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Type Current Rating Voltage Rating AC Voltage Rating DC Number of Poles Actuator Type Minimum Operating Temperature Maximum Operating Temperature Illuminated Packaging
ABB Circuit Breakers XT4H 250 TMF 250-2500 3P F F UL/CSA
2In Stock
Min.: 1
Mult.: 1
SACE Tmax XT
E-T-A Circuit Breakers Single pole, thermal miniaturised circuit breaker designed for automotive applications. Fits into fuse blocks designed to ISO 8820-3, Type F. Automatic reset (for DC 12 V only) and open circuit (modified reset to SAE) version optional. Open circuitve
527In Stock
Min.: 1
Mult.: 1

1620 Miniature Circuit Breakers Automotive 15 A 24 VDC 1 Pole Push to Reset - 40 C + 85 C Non-Illuminated
Schneider Electric Circuit Breakers NSX100H 70kA AC 3P3D 100A 2.2
1In Stock
Min.: 1
Mult.: 1
C10
Square D Circuit Breakers MOLDED CASE CIRCUIT BREAKER 600V 90A
1In Stock
Min.: 1
Mult.: 1
HGF
E-T-A Circuit Breakers Single, two and three pole magnetic circuit breakers with trip-free mechanism and push/pull on/off manual actuation. A choice of fast magnetic only or hydraulically delayed switching characteristics (Stype MO or HM CBE to EN 60934) en
13In Stock
10Expected 31-07-2026
Min.: 1
Mult.: 1
8340-G Hydraulic Magnetic Circuit Breakers Thermal Magnetic 240 VAC, 415 VAC 80 VDC 3 Pole Toggle - 40 C + 85 C


E-T-A Circuit Breakers Single pole miniaturised magnetic circuit breakers with unique high-speed operating mechanism and push/pull on/off manual actuation. Fitted with electrically separate excitation and switching circuits, and one pair of auxiliary contac
168In Stock
Min.: 1
Mult.: 1

808 400 mA 24 VDC 1 Pole Pushbutton - 30 C + 70 C Non-Illuminated


E-T-A Circuit Breakers The 3120-N...4 IP65 rated thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N...4 is ideally suite
41In Stock
Min.: 1
Mult.: 1
3120-N Thermal Circuit Breakers Overcurrent Protection 2.5 A 240 VAC 50 VDC 2 Pole Rocker - 30 C + 60 C Illuminated
Square D Circuit Breakers MOLDED CASE CIRCUIT BREAKER 600V 150A
1In Stock
Min.: 1
Mult.: 1
HDF


Weidmuller Circuit Breakers CB4201-10, 2.5A/TS35
14In Stock
Min.: 1
Mult.: 1
CB4201 AC


E-T-A Circuit Breakers Miniaturised single pole thermal circuit breaker with push-to-reset tease free, trip-free, snap action mechanism (R-type TO CBE to EN 60934) integral type. Approved to CBE standard EN 60934 (IEC 60934). For higher current ratings see
297In Stock
Min.: 1
Mult.: 1

104 Thermal Circuit Breakers Overcurrent Protection 4 A 240 VAC 48 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated
E-T-A Circuit Breakers Single pole press-to-reset thermal circuit breaker with extremely fast overload switching performance (R-type TO CBE to EN 60934). Single hole threadneck mounting. Type 1410-G1 features changeover contacts suitable for providing statu
268In Stock
Min.: 1
Mult.: 1

1410-G1 Thermal Circuit Breakers Overcurrent Protection 1 A 240 VAC 28 VDC 1 Pole Rocker - 20 C + 70 C Non-Illuminated
E-T-A Circuit Breakers Single pole press-to-reset thermal circuit breaker with extremely fast overload switching performance (R-type TO CBE to EN 60934). Miniaturised construction minimises PCB real estate required. Largely temperature-insensitive.x -E. Ret
162In Stock
Min.: 1
Mult.: 1

1410-L1 Thermal Circuit Breakers Overcurrent Protection 1 A 240 VAC 28 VDC 1 Pole Rocker - 20 C + 70 C Non-Illuminated
Phoenix Contact Circuit Breakers CBMC E4 24DC/1-4A S-R
41In Stock
Min.: 1
Mult.: 1

CBMC Circuit Breakers Electronic 16 A 24 VDC 1 Pole Pushbutton - 25 C + 60 C Illuminated
AIRPAX Circuit Breakers Cir Brkr Hyd Mag
2In Stock
Min.: 1
Mult.: 1

AP Circuit Breakers Hydraulic Magnetic 3 A 240 VAC 50 VDC 2 Pole Toggle - 40 C + 100 C Non-Illuminated
AIRPAX Circuit Breakers Cir Brkr Hyd Mag
14In Stock
Min.: 1
Mult.: 1
IAL/IDL/IML/IUL Circuit Breakers Hydraulic Magnetic 2 A Handle - 40 C + 85 C Non-Illuminated
AIRPAX Circuit Breakers CIRCUIT BREAKER
2In Stock
Min.: 1
Mult.: 1


Schneider Electric Circuit Breakers MAN-START 600VAC 40AMP IEC 4In Stock
Min.: 1
Mult.: 1

GV


E-T-A Circuit Breakers Single pole thermal circuit breaker with press-to-reset, tease-free, trip-free, snap action mechanism. Type 2-5700 can be supplied as a push-push switch/circuit breaker (R-type TO CBE to EN 60934 in press-to-reset configuration; S-typ
71In Stock
Min.: 1
Mult.: 1

2-5700 Thermal Circuit Breakers Overcurrent Protection 38 A 250 VAC 28 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated
E-T-A Circuit Breakers The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload prot
114In Stock
Min.: 1
Mult.: 1

3120-N Thermal Circuit Breakers Overcurrent Protection 10 A 240 VAC 50 VDC 2 Pole Rocker - 30 C + 60 C Non-Illuminated
Phoenix Contact Circuit Breakers EC-E1 6A 6 A, N/O SIGNAL CNT
42In Stock
Min.: 1
Mult.: 1

EC-E Circuit Breakers Electronic 6 A 24 VDC 1 Pole Slide 0 C + 50 C Non-Illuminated Bulk
AIRPAX Circuit Breakers CIRCUIT BREAKER
13In Stock
Min.: 1
Mult.: 1

IEG Hydraulic Magnetic Circuit Breakers Hydraulic Magnetic Handle
Schneider Electric Circuit Breakers MAN-START 600VAC 40AMP IEC
6In Stock
Min.: 1
Mult.: 1

GV Circuit Breakers Thermal Magnetic 40 A 690 VAC 3 Pole Rotary - 20 C + 60 C Non-Illuminated
E-T-A Circuit Breakers Miniaturised double pole thermal circuit breaker with push-to-reset tease-free, trip-free, snap action mechanism (R-type TO CBE to EN 60934). Threadneck panel mounting. Suitable for line and neutral switching - the thermal actuator op
65In Stock
Min.: 1
Mult.: 1

1140 Miniature Circuit Breakers Overcurrent Protection 15 A 240 VAC 48 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated


E-T-A Circuit Breakers Single, two and three pole rocker switch/thermal trip free circuit breakers (S-type TO CBE to EN 60934) of compact design for snap-in panel mounting. Available either with protection on one/both/all poles or, in the case of the double
190In Stock
Min.: 1
Mult.: 1

3130-F Thermal Overcurrent 12 A 415 VAC 50 VDC 2 Pole Rocker - 30 C + 60 C Illuminated
E-T-A Circuit Breakers 1077, 1p, DN, 24VDC, N/O Aux, 3.6A
36In Stock
Min.: 1
Mult.: 1

ESS31-T Circuit Breakers Electronic 3.6 A 24 VDC 1 Pole Pushbutton 0 C + 50 C Illuminated