16 A Circuit Breakers

Results: 848
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Type Current Rating Voltage Rating AC Voltage Rating DC Number of Poles Actuator Type Minimum Operating Temperature Maximum Operating Temperature Illuminated Packaging
E-T-A Circuit Breakers 508,DM,24VDC,CL,16A,ATX
8In Stock
Min.: 1
Mult.: 1

REX22D Circuit Breakers 16 A 24 VDC - 25 C + 60 C Illuminated


E-T-A Circuit Breakers The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload prot
40In Stock
50Expected 17-08-2026
Min.: 1
Mult.: 1
3120-N Thermal Circuit Breakers Overcurrent Protection 16 A 240 VAC 50 VDC 2 Pole Rocker - 30 C + 60 C Non-Illuminated
Phoenix Contact Circuit Breakers CB TM1 16A M1 P
45In Stock
Min.: 1
Mult.: 1

CB TM1 Circuit Breakers Thermal Magnetic 16 A 50 VDC 1 Pole Slide - 30 C + 60 C Non-Illuminated
Phoenix Contact Circuit Breakers CB TM1 16A SFB P
208In Stock
Min.: 1
Mult.: 1

CB TM1 Circuit Breakers Thermal Magnetic 16 A 50 VDC 1 Pole Slide - 30 C + 60 C Non-Illuminated


TE Connectivity / P&B Circuit Breakers 16A Push to Reset 6.35 Strt Quick Conn
254In Stock
Min.: 1
Mult.: 1

W58 Thermal Circuit Breakers Thermal Magnetic 16 A 250 VAC 50 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated Tray
TE Connectivity / P&B Circuit Breakers W28-XQ1A-16 CIRCUIT BREAKERS
1,385In Stock
Min.: 1
Mult.: 1

W28 Thermal Circuit Breakers Thermal Magnetic 16 A 250 VAC 32 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated
Phoenix Contact Circuit Breakers TMC 71D 16A
114In Stock
Min.: 1
Mult.: 1

TMC 7 Circuit Breakers Thermal Magnetic 16 A 277 VAC 60 VDC 1 Pole Lever - 35 C + 70 C Non-Illuminated
E-T-A Circuit Breakers Single, two and three pole rocker switch/thermal trip free circuit breakers (S-type TO CBE to EN 60934) of compact design for snap-in panel mounting. Available either with protection on one/both/all poles or, in the case of the double
7In Stock
Min.: 1
Mult.: 1

3130-F Thermal Overcurrent 16 A 50 VDC Rocker - 30 C + 60 C Non-Illuminated
E-T-A Circuit Breakers Single, two and three pole rocker switch/thermal trip free circuit breakers (S-type TO CBE to EN 60934) of compact design for snap-in panel mounting. Available either with protection on one/both/all poles or, in the case of the double
10In Stock
Min.: 1
Mult.: 1

3130-F Thermal Overcurrent 16 A 415 VAC 50 VDC 2 Pole Rocker - 30 C + 60 C Illuminated
AIRPAX Circuit Breakers Cir Brkr Hyd Mag
1In Stock
Min.: 1
Mult.: 1
Snapak Thermal Circuit Breakers Thermal 16 A 1 Pole Push-Pull - 40 C + 85 C Non-Illuminated
E-T-A Circuit Breakers The 3120-N...4 IP65 rated thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N...4 is ideally suite
3In Stock
Min.: 1
Mult.: 1

3120-N Thermal Circuit Breakers Overcurrent Protection 16 A 240 VAC 50 VDC 1 Pole Rocker - 30 C + 60 C Non-Illuminated


E-T-A Circuit Breakers The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload prot
2In Stock
Min.: 1
Mult.: 1
3120-N Thermal Circuit Breakers Overcurrent Protection 16 A 115 VAC 50 VDC Rocker - 30 C + 60 C Illuminated
E-T-A Circuit Breakers Miniaturised single pole thermal circuit breaker with push-to-reset tease-free, trip-free, snap action mechanism (R-type TO CBE to EN 60934), threadneck mounting. For lower current ratings see types 106. Approved to CBE standard E
50In Stock
Min.: 1
Mult.: 1
1140 Miniature Circuit Breakers Overcurrent Protection 16 A 240 VAC 48 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated
E-T-A Circuit Breakers Single, two and three pole rocker switch/thermal trip free circuit breakers (S-type TO CBE to EN 60934) of compact design for snap-in panel mounting. Available either with protection on one/both/all poles or, in the case of the double
8In Stock
Min.: 1
Mult.: 1

3130-F Thermal Overcurrent 16 A 415 VAC 50 VDC 3 Pole Rocker - 30 C + 60 C Non-Illuminated
E-T-A Circuit Breakers Single pole thermal circuit breaker with press-to-reset, tease-free, trip-free, snap action mechanism. Type 2-5700 can be supplied as a push-push switch/circuit breaker (R-type TO CBE to EN 60934 in press-to-reset configuration; S-typ
3In Stock
Min.: 1
Mult.: 1

2-5700 Thermal Circuit Breakers Overcurrent Protection 16 A 250 VAC 28 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated
E-T-A Circuit Breakers Single pole thermal circuit breaker with press-to-reset, tease-free, trip-free, snap action mechanism. Type 2-5700 can be supplied as a push-push switch/circuit breaker (R-type TO CBE to EN 60934 in press-to-reset configuration; S-typ
8In Stock
Min.: 1
Mult.: 1

2-5700 Thermal Circuit Breakers Overcurrent Protection 16 A 250 VAC 28 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated


E-T-A Circuit Breakers The 3120-N...4 IP65 rated thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N...4 is ideally suit
5In Stock
Min.: 1
Mult.: 1
3120-N Thermal Circuit Breakers Overcurrent Protection 16 A 240 VAC 50 VDC 1 Pole Rocker - 30 C + 60 C Illuminated
Eaton Electrical Circuit Breakers FAZ UL 1077 2P 16A K CURVE
1In Stock
Min.: 1
Mult.: 1
FAZ Circuit Breakers Miniature 16 A 240 VAC, 415 VAC 96 VDC 2 Pole Handle - 40 C + 75 C Non-Illuminated
AIRPAX Circuit Breakers Cir Brkr Hyd Mag
2In Stock
Min.: 1
Mult.: 1
LEG Circuit Breakers 16 A 2 Pole Toggle - 40 C + 85 C Non-Illuminated
E-T-A Circuit Breakers Single, two and three pole rocker switch/thermal trip free circuit breakers (S-type TO CBE to EN 60934) of compact design for snap-in panel mounting. Available either with protection on one/both/all poles or, in the case of the double
12In Stock
Min.: 1
Mult.: 1

3130-F Thermal Overcurrent 16 A 415 VAC 50 VDC 2 Pole Rocker - 30 C + 60 C Illuminated


E-T-A Circuit Breakers The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload prot
3In Stock
Min.: 1
Mult.: 1
3120-N Thermal Circuit Breakers Overcurrent Protection 16 A 115 VAC 50 VDC 2 Pole Rocker - 30 C + 60 C Illuminated
E-T-A Circuit Breakers MoQ=10 Non-Preferred Part (Build to Order) - Alternative Stocked Part Number 2210-S221-P1M1-Z241-15A 94
3In Stock
Min.: 1
Mult.: 1

2210-S2 Thermal Circuit Breakers Thermal Magnetic 16 A 250 VAC, 433 VAC 65 VDC 2 Pole Toggle - 30 C + 60 C Non-Illuminated


E-T-A Circuit Breakers The 3120-N...4 IP65 rated thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N...4 is ideally suite
2In Stock
Min.: 1
Mult.: 1
3120-N Thermal Circuit Breakers Overcurrent Protection 16 A 240 VAC 50 VDC 2 Pole Rocker - 30 C + 60 C Non-Illuminated
E-T-A Circuit Breakers The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload pr
9In Stock
Min.: 1
Mult.: 1

3120-N Thermal Circuit Breakers Overcurrent Protection 16 A 230 VAC 50 VDC 2 Pole Rocker - 30 C + 60 C Illuminated
Eaton Electrical Circuit Breakers FAZ-NA 480VAC 4P 16A C CURVE RT
2In Stock
Min.: 1
Mult.: 1
FAZ Circuit Breakers Miniature 16 A 240 VAC, 415 VAC 4 Pole Handle - 40 C + 75 C Non-Illuminated