6.3 A Circuit Breakers

Results: 41
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Type Current Rating Voltage Rating AC Voltage Rating DC Number of Poles Actuator Type Minimum Operating Temperature Maximum Operating Temperature Illuminated
E-T-A Circuit Breakers Single pole press-to-reset thermal circuit breaker with extremely fast overload switching performance (R-type TO CBE to EN 60934). Single hole threadneck mounting. Type 1410-G1 features changeover contacts suitable for providing statu
29In Stock
Min.: 1
Mult.: 1

1410-G1 Thermal Circuit Breakers Overcurrent Protection 6.3 A 240 VAC 28 VDC 1 Pole Rocker - 20 C + 70 C Non-Illuminated
E-T-A Circuit Breakers Single pole press-to-reset thermal circuit breaker with extremely fast overload switching performance (R-type TO CBE to EN 60934). Single hole threadneck mounting. Type 1410-G1 features changeover contacts suitable for providing statu
14In Stock
Min.: 1
Mult.: 1

1410-G1 Thermal Circuit Breakers Overcurrent Protection 6.3 A 240 VAC 28 VDC 1 Pole Rocker - 20 C + 70 C Non-Illuminated
Siemens Circuit Breakers SPECIAL TYPE MOT. START. PROT 6.3A
2In Stock
Min.: 1
Mult.: 1

3RV2 Circuit Breakers Motor Protection 6.3 A 690 VAC 3 Pole Rotary - 50 C + 60 C Non-Illuminated
Siemens Circuit Breakers MSP,GROUP TAP,S00,CL10,4.5-6.3A,SCREW
5In Stock
Min.: 1
Mult.: 1

3RV1 Circuit Breakers Motor Protection 6.3 A 690 VAC 3 Pole Toggle - 20 C + 60 C Non-Illuminated
Siemens Circuit Breakers MSP S00 4.5-6.3A AUX 1NO 1NC SCREW
7In Stock
Min.: 1
Mult.: 1

3RV2 Circuit Breakers Motor Protection 6.3 A 690 VAC 3 Pole Rotary - 20 C + 60 C Non-Illuminated
E-T-A Circuit Breakers Single pole press-to-reset thermal circuit breaker with extremely fast overload switching performance (R-type TO CBE to EN 60934). Single hole threadneck mounting. Type 1410-G1 features changeover contacts suitable for providing statu
2In Stock
Min.: 1
Mult.: 1

1410-G1 Thermal Circuit Breakers Overcurrent Protection 6.3 A 240 VAC 28 VDC 1 Pole Rocker - 20 C + 70 C Non-Illuminated
E-T-A Circuit Breakers Single pole press-to-reset thermal circuit breaker with extremely fast overload switching performance (R-type TO CBE to EN 60934). Miniaturised construction minimises PCB real estate required. Largely temperature-insensitive.x -E. Ret
48In Stock
50Expected 23-09-2026
Min.: 1
Mult.: 1

1410-L1 Thermal Circuit Breakers Overcurrent Protection 6.3 A 240 VAC 28 VDC 1 Pole Rocker - 20 C + 70 C Non-Illuminated
E-T-A Circuit Breakers Single pole press-to-reset thermal circuit breaker with extremely fast overload switching performance (R-type TO CBE to EN 60934), PCB mounting. Miniaturised construction minimises PCB real estate required. Type 1410-L2 features chang
82In Stock
Min.: 1
Mult.: 1

1410-L2 Thermal Circuit Breakers Overcurrent Protection 6.3 A 240 VAC 28 VDC 1 Pole Rocker - 20 C + 70 C Non-Illuminated
E-T-A Circuit Breakers Miniaturised single pole rocker switch/thermal circuit breaker combining ON/OFF switching and extremely fast overload performance in a single component (S-type TO CBE to EN 60934/IEC 934). Under overload conditions an internal neon (f
33In Stock
Min.: 1
Mult.: 1

1410-F1 Thermal Overcurrent 6.3 A 240 VAC 28 VDC 1 Pole Rocker - 20 C + 70 C Illuminated
Siemens Circuit Breakers MSP S00 4.5-6.3A SPRING
2In Stock
Min.: 1
Mult.: 1

3RV2 Circuit Breakers Motor Protection 6.3 A 690 VAC 3 Pole Rotary - 20 C + 60 C Non-Illuminated
Siemens Circuit Breakers MSP S0 4.5 - 6.3A SCREW
6In Stock
Min.: 1
Mult.: 1

3RV2 Circuit Breakers Motor Protection 6.3 A 690 VAC 3 Pole Rotary - 20 C + 60 C Non-Illuminated
Siemens Circuit Breakers MSP S00 FOR XFRMR 4.5-6.3A SCREW
3In Stock
Min.: 1
Mult.: 1

3RV2 Circuit Breakers Transformer Protection 6.3 A 690 VAC 3 Pole Rotary - 20 C + 60 C Non-Illuminated
Siemens Circuit Breakers TMCB UL489 S00 6.3A SCREW
1In Stock
Min.: 1
Mult.: 1

3RV2 Circuit Breakers System Protection 6.3 A 690 VAC 3 Pole Rotary - 20 C + 60 C Non-Illuminated
Schneider Electric Circuit Breakers Manual Starter and Protector, 4-6.3A 5In Stock
Min.: 1
Mult.: 1

Easy TeSys Circuit Breakers Thermal Magnetic 6.3 A 690 VAC 3 Pole Pushbutton - 20 C + 60 C Non-Illuminated
Schneider Electric Circuit Breakers TeSys MOTOR CB MGTH 4 6 3 LUG T
3In Stock
Min.: 1
Mult.: 1

GV2 Circuit Breakers Thermal Magnetic 6.3 A 690 VAC 3 Pole Pushbutton - 20 C + 60 C Non-Illuminated
Siemens Circuit Breakers CIRCUIT BREAKER, SZ 00, CLASS 10, F. MP
27Expected 07-09-2026
Min.: 1
Mult.: 1

3RV2 Circuit Breakers Motor Protection 6.3 A 690 VAC 3 Pole Rotary - 20 C + 60 C Non-Illuminated
E-T-A Circuit Breakers Single pole press-to-reset thermal circuit breaker with extremely fast overload switching performance (R-type TO CBE to EN 60934). Single hole threadneck mounting. Type 1410-G1 features changeover contacts suitable for providing statu
Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

1410-G1 Thermal Circuit Breakers Overcurrent Protection 6.3 A 240 VAC 28 VDC 1 Pole Rocker - 20 C + 70 C Non-Illuminated
E-T-A Circuit Breakers Miniaturised single pole rocker switch/thermal circuit breaker combining ON/OFF switching and extremely fast overload performance in a single component (S-type TO CBE to EN 60934/IEC 934). Under overload conditions an internal neon (f
Non-Stocked Lead-Time 6 Weeks
Min.: 50
Mult.: 50

1410-F1 Thermal Overcurrent 6.3 A 240 VAC 28 VDC 1 Pole Rocker - 20 C + 70 C Illuminated
AIRPAX Circuit Breakers Cir Brkr Hyd Mag
Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1
IAL/IDL/IML/IUL Circuit Breakers Hydraulic Magnetic 6.3 A 1 Pole Handle - 40 C + 85 C Non-Illuminated
AIRPAX Circuit Breakers Cir Brkr Hyd Mag
Non-Stocked Lead-Time 9 Weeks
Min.: 3
Mult.: 1
IEL Circuit Breakers Hydraulic Magnetic 6.3 A 3 Pole Handle - 40 C + 85 C Non-Illuminated
AIRPAX Circuit Breakers Cir Brkr Hyd Mag
Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1

214 Circuit Breakers Hydraulic Magnetic 6.3 A 240 VAC, 415 VAC 1 Pole Toggle - 40 C + 85 C Non-Illuminated
Siemens Circuit Breakers CIRCUIT-BREAKER, SIZE S00
Non-Stocked Lead-Time 3 Weeks
Min.: 1
Mult.: 1
3RV1 Circuit Breakers Motor Protection 6.3 A 690 VAC 3 Pole Toggle - 20 C + 60 C Non-Illuminated
Siemens Circuit Breakers MSP S00 4.5-6.3A SCREW, -50 C RATED
Non-Stocked Lead-Time 2 Weeks
Min.: 1
Mult.: 1

3RV2 Circuit Breakers Motor Protection 6.3 A 690 VAC 3 Pole Rotary - 50 C + 60 C Non-Illuminated
Siemens Circuit Breakers MSP S00 4.5-6.3A RING LUG
Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

3RV2 Circuit Breakers Motor Protection 6.3 A 690 VAC 3 Pole Rotary - 20 C + 60 C Non-Illuminated
Siemens Circuit Breakers MSP S0 4.5-6.3A SCRW W/AUX 1NO/1NC
Non-Stocked Lead-Time 5 Weeks
Min.: 1
Mult.: 1

3RV2 Circuit Breakers Motor Protection 6.3 A 690 VAC 3 Pole Rotary - 20 C + 60 C Non-Illuminated