Circuit Breakers

Results: 24,806
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Type Current Rating Voltage Rating AC Voltage Rating DC Number of Poles Actuator Minimum Operating Temperature Maximum Operating Temperature Illuminated Packaging
Eaton Electrical Circuit Breakers FAZ UL 1077 2P 2.5A D CURVE
1In Stock
Min.: 1
Mult.: 1
Circuit Breakers Miniature 2.5 A 240 VAC, 415 VAC 2 Pole Handle - 40 C + 75 C Non-Illuminated


E-T-A Circuit Breakers Single pole, thermal miniaturised circuit breaker designed for automotive applications. Fits into fuse blocks designed to ISO 8820-3, Type F. Automatic reset (for DC 12 V only) and open circuit (modified reset to SAE) version optional. Open circuitve
488In Stock
Min.: 1
Mult.: 1

1620 Miniature Circuit Breakers Automotive 7.5 A 24 VDC 1 Pole Push to Reset - 40 C + 85 C Non-Illuminated
E-T-A Circuit Breakers Single, two and three pole magnetic circuit breakers with trip-free mechanism and push/pull on/off manual actuation. A choice of fast magnetic only or hydraulically delayed switching characteristics (Stype MO or HM CBE to EN 60934) en
23In Stock
Min.: 1
Mult.: 1
8340-G Hydraulic Magnetic Circuit Breakers Thermal Magnetic 240 VAC, 415 VAC 80 VDC 3 Pole Toggle - 40 C + 85 C
AIRPAX Circuit Breakers Cir Brkr,HydMag
14In Stock
Min.: 1
Mult.: 1
IAL/IDL/IML/IUL Circuit Breakers Hydraulic Magnetic 7 A Handle - 40 C + 85 C Non-Illuminated
TE Connectivity / P&B Circuit Breakers CIRCUIT BREAKER SWITCH 15A WH
11In Stock
72Expected 26-04-2027
Min.: 1
Mult.: 1

W6 Hydraulic Magnetic Circuit Breakers Hydraulic Magnetic 15 A 277 VAC 2 Pole Toggle - 40 C + 85 C Non-Illuminated


AIRPAX Circuit Breakers
3In Stock
Min.: 1
Mult.: 1
Thermal Circuit Breakers Thermal 7.5 A 2 Pole Rocker - 40 C + 85 C Non-Illuminated
E-T-A Circuit Breakers Single pole, thermal miniaturised circuit breaker designed for automotive applications. Fits into fuse blocks designed to ISO 8820-3, Type F. Automatic reset (for DC 12 V only) and open circuit (modified reset to SAE) version optional. Open circuitve
425In Stock
Min.: 1
Mult.: 1

1620 Miniature Circuit Breakers Automotive 30 A 24 VDC 1 Pole Push to Reset - 40 C + 85 C Non-Illuminated
AIRPAX Circuit Breakers Cir Brkr,HydMag
25In Stock
Min.: 1
Mult.: 1
Circuit Breakers 30 A 2 Pole Toggle - 40 C + 85 C Non-Illuminated
AIRPAX Circuit Breakers Cir Brkr Hyd Mag
2In Stock
Min.: 1
Mult.: 1

AP Circuit Breakers Hydraulic Magnetic 3 A 240 VAC 50 VDC 2 Pole Toggle - 40 C + 100 C Non-Illuminated
AIRPAX Circuit Breakers Cir Brkr,HydMag
14In Stock
Min.: 1
Mult.: 1
IAL/IDL/IML/IUL Circuit Breakers Hydraulic Magnetic 2 A Handle - 40 C + 85 C Non-Illuminated


E-T-A Circuit Breakers Compact single pole thermal circuit breaker with push-to-reset, tease free, trip free, snap action mechanism and separate (colour coded) manual release. Combining full feature circuit breaker protection and convenience with low cost o
348In Stock
Min.: 1
Mult.: 1

1170 Miniature Circuit Breakers Automotive 8 A 28 VDC 1 Pole Push to Reset - 40 C + 85 C Non-Illuminated


E-T-A Circuit Breakers Compact single pole thermal circuit breaker with push-to-reset, tease free, trip free, snap action mechanism and separate (colour coded) manual release. Combining full feature circuit breaker protection and convenience with low cost o
166In Stock
Min.: 1
Mult.: 1

1170 Miniature Circuit Breakers Automotive 30 A 28 VDC 1 Pole Push to Reset - 40 C + 85 C Non-Illuminated


AIRPAX Circuit Breakers Cir Brkr Hyd Mag
33In Stock
Min.: 1
Mult.: 1

IUGN Hydraulic Magnetic Circuit Breakers Hydraulic Magnetic 240 VAC 80 VDC 2 Pole Toggle - 40 C + 85 C Non-Illuminated
E-T-A Circuit Breakers Miniaturised single pole press-to-reset cycling trip free thermal circuit breaker designed for automotive fuse block installation. Extends the benefits of circuit breaker performance and convenience to applications which are cost cri
325In Stock
Min.: 1
Mult.: 1

1610 Miniature Circuit Breakers Automotive 6 A 24 VDC 1 Pole Push to Reset - 40 C + 85 C Non-Illuminated
E-T-A Circuit Breakers Single, two and three pole magnetic circuit breakers with trip-free mechanism and push/pull on/off manual actuation. A choice of fast magnetic only or hydraulically delayed switching characteristics (Stype MO or HM CBE to EN 60934) en
13In Stock
Min.: 1
Mult.: 1
8340-G Hydraulic Magnetic Circuit Breakers Thermal Magnetic 20 mA 240 VAC, 415 VAC 80 VDC 1 Pole Toggle - 40 C + 85 C Non-Illuminated
AIRPAX Circuit Breakers Cir Brkr Hyd Mag
48In Stock
Min.: 1
Mult.: 1
Thermal Circuit Breakers Thermal 15 A 2 Pole Push-Pull - 40 C + 85 C Non-Illuminated
TE Connectivity / P&B Circuit Breakers CIRCUIT BREAKER SWITCH 30A BLK
158In Stock
Min.: 1
Mult.: 1

W9 Hydraulic Magnetic Circuit Breakers Hydraulic Magnetic 30 A 277 VAC 1 Pole Toggle - 40 C + 85 C Non-Illuminated
TE Connectivity / P&B Circuit Breakers 50A 2 POLE 2 TOGGLE
72In Stock
Min.: 1
Mult.: 1

W9 Hydraulic Magnetic Circuit Breakers Hydraulic Magnetic 50 A 277 VAC 2 Pole Toggle - 40 C + 85 C Non-Illuminated
Phoenix Contact Circuit Breakers TCP 30/DC32V
239In Stock
Min.: 1
Mult.: 1

TCP Circuit Breakers Thermal 30 A 32 VDC 1 Pole Pushbutton - 40 C + 85 C Non-Illuminated Bulk
TE Connectivity / AMP Circuit Breakers W92-X112-25 M6/M7/M9/W6/W7
72In Stock
Min.: 1
Mult.: 1

W9 Hydraulic Magnetic Circuit Breakers Hydraulic Magnetic 25 A 277 VAC 2 Pole Toggle - 40 C + 85 C Non-Illuminated
TE Connectivity / P&B Circuit Breakers 5A 1 POLE TOGGLE
114In Stock
Min.: 1
Mult.: 1

W6 Hydraulic Magnetic Circuit Breakers Hydraulic Magnetic 5 A 277 VAC 1 Pole Toggle - 40 C + 85 C Non-Illuminated


TE Connectivity / P&B Circuit Breakers 15A 1 POLE TOGGLE
121In Stock
Min.: 1
Mult.: 1

W6 Hydraulic Magnetic Circuit Breakers Hydraulic Magnetic 15 A 277 VAC 1 Pole Toggle - 40 C + 85 C Non-Illuminated
TE Connectivity / P&B Circuit Breakers CIRCUIT BREAKER SWITCH 20A BLK
172In Stock
Min.: 1
Mult.: 1

W9 Hydraulic Magnetic Circuit Breakers Hydraulic Magnetic 20 A 277 VAC 1 Pole Toggle - 40 C + 85 C Non-Illuminated
TE Connectivity / P&B Circuit Breakers 40A 3 POLE TOGGLE
48In Stock
Min.: 1
Mult.: 1

W9 Hydraulic Magnetic Circuit Breakers Hydraulic Magnetic 40 A 277 VAC 3 Pole Toggle - 40 C + 85 C Non-Illuminated
AIRPAX Circuit Breakers CIRCUIT BREAKER
2In Stock
Min.: 1
Mult.: 1
No
AP Circuit Breakers Hydraulic Magnetic 15 A 240 VAC 50 VDC 1 Pole Toggle - 40 C + 100 C Non-Illuminated