NJL5912R-TE1

Nisshinbo
513-NJL5912R-TE1
NJL5912R-TE1

Mfr.:

Description:
Sensor Fixings & Accessories Photo Reflector 20mA 6Vr 45mW 16Vceo 25mW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4,327

Stock:
4,327 Can Dispatch Immediately
Factory Lead Time:
30 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹146.44 ₹146.44
₹123.08 ₹615.40
₹112.30 ₹1,123.00
₹96.13 ₹4,806.50
₹84.99 ₹8,499.00
₹72.95 ₹36,475.00
₹66.30 ₹66,300.00
₹52.47 ₹1,04,940.00
Full Reel (Order in multiples of 3000)
₹51.39 ₹1,54,170.00

Product Attribute Attribute Value Select Attribute
Nisshinbo Micro Devices
Product Category: Sensor Fixings & Accessories
RoHS:  
Photo Reflectors
Brand: Nisshinbo
Moisture Sensitive: Yes
Packaging: Reel
Packaging: Cut Tape
Product Type: Sensor Hardware
Series: NJL59
Factory Pack Quantity: 3000
Subcategory: Sensors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541490000
USHTS:
8541499500
ECCN:
EAR99

NJL5912R Photo Reflector

Nisshinbo NJL5912R Photo Reflector is a compact surface-mount type photo reflector. This photo reflector is built with a high-brightness infrared LED and a high-sensitivity phototransistor. Nisshinbo NJL5912R Photo Reflector features a built-in visible light cut-off filter function. This photo reflector employs Chip On-Board Package (COBP) technology and comes with a 0.5mm thickness. Typical applications include detecting the lens location for cellular phone's camera modules, detecting the needle position for radio-controlled watches, and detecting the original point of encoders.