60800213421

Wurth Elektronik
710-60800213421
60800213421

Mfr.:

Description:
Circuit Board Hardware - PCB WR-PHD Jumper w/Test Point 2mm 3A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Wurth Elektronik
Product Category: Circuit Board Hardware - PCB
RoHS:  
Jumper Pins
With Test Point
4.05 mm
Copper Alloy
Brand: Wurth Elektronik
Color: Black
Contact Material: Gold
Current Rating: 3 A
Packaging: Bulk
Product Type: Circuit Board Hardware - PCB
Series: WR-PHD
Factory Pack Quantity: 1000
Subcategory: Hardware
Voltage Rating: 200 VAC
Width: 3.5 mm
Unit Weight: 60 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536901100
CAHTS:
8536690090
USHTS:
8536904000
JPHTS:
853669000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

WR-PHD Series Pin & Socket Headers

Würth Elektronik WR-PHD Series Pin and Socket Headers offer up to 80 pins, 1- or 2-row designs, and 2.54mm, 2mm, and 1.27mm pitches. The WR-PHD series features a wide selection of products that include top or bottom entry, straight or right-angle design, and THT or SMT types. Male pin headers are designed so they can be cut manually. Würth Elektronik WR-PHD Pin and Socket Headers are ideal for applications that require board-to-board connections.

In Stock: 8,993

Stock:
8,993
Can Dispatch Immediately
On Order:
7,000
Expected 04-01-2027
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹29.62 ₹29.62
₹29.04 ₹290.40
₹26.94 ₹1,347.00
₹23.89 ₹2,389.00
₹21.97 ₹10,985.00
₹19.87 ₹19,870.00