S07-46

Harwin
855-S07-46
S07-46

Mfr.:

Description:
Circuit Board Hardware - PCB S07 0.70 x 15mm Bridge Pin,Removable Jumper

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Harwin
Product Category: Circuit Board Hardware - PCB
RoHS:  
Pins
Terminal Pin, Bridge
23 mm
0.7 mm
Phosphor Bronze
Brand: Harwin
Current Rating: 3 A to 13 A
Packaging: Bulk
Product Type: Circuit Board Hardware - PCB
Series: S07
Factory Pack Quantity: 5000
Subcategory: Hardware
Voltage Rating: 250 V
Unit Weight: 80 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
7326909000
TARIC:
7415290000
CAHTS:
7415290000
USHTS:
7415290000
JPHTS:
741529000
KRHTS:
7415290000
MXHTS:
7415299900
BRHTS:
74152900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

EZ-BoardWare RFI & SMT PCB Hardware

Harwin EZ-BoardWare RFI and SMT PCB Hardware products are all designed to simplify PCB production processes. The portfolio includes spring contacts, shield cans, shield can clips, coin cell holders, test points, and more. Harwin EZ-BoardWare RFI and SMT PCB Hardware products increase design flexibility and cost effectiveness.

Industrial Solutions

Harwin provides a wide range of industrial solutions that are compatible with industry-standard connector systems. These products are certified to EN9100D/AS9100D, ensuring continual improvement and quality management systems. Included in the available Industrial Solutions are durable industrial connectors, PCB connectors, spring contacts, EMC shielding, PCB sockets, and PCB hardware. Harwin Industrial Solutions are ideal for industrial and factory equipment, data collection, mobile maintenance and display control systems, portable test equipment, and base station communications.

In Stock: 43,845

Stock:
43,845 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹21.02 ₹21.02
₹15.76 ₹157.60
₹13.38 ₹1,338.00
₹12.42 ₹6,210.00
₹11.46 ₹11,460.00
₹11.18 ₹55,900.00
₹10.89 ₹1,08,900.00
₹9.65 ₹2,41,250.00
₹9.36 ₹4,68,000.00