10115748-009RLF

Amphenol FCI
649-10115748-009RLF
10115748-009RLF

Mfr.:

Description:
Circuit Board Hardware - PCB 1.55mm Height Universal Contact

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
7 Weeks Estimated factory production time.
Minimum: 35000   Multiples: 35000
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 35000)
₹6.06 ₹2,12,100.00

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Circuit Board Hardware - PCB
Contacts
Spring
Beryllium Copper
Brand: Amphenol FCI
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Current Rating: 2 A
Packaging: Reel
Product Type: Circuit Board Hardware - PCB
Factory Pack Quantity: 35000
Subcategory: Hardware
Voltage Rating: 12 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8538900000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536909010
TARIC:
8536901000
BRHTS:
85369090
ECCN:
EAR99

Universal Contacts

Amphenol FCI Universal Contacts are SMT contacts that provide an electrical connection between devices and printed circuit boards. These single-position, single contacts are constructed without a housing to help make devices thinner. They are designed in accordance with Amphenol FCI GS-12-500. Amphenol FCI Universal Contacts are typically used for connecting devices such as an antenna to a PCB assembly and are especially well-suited for smartphones and commercial devices.